Texas Instruments DS125MB203SQ/NOPB

160mA CML 2 Receiver, 4 Receiver 4 2.375V 0.2ns 3.6V CML 12.5Gbps QFN , 800¦Ìm
$ 14.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS125MB203SQ/NOPB.

Texas Instruments

Datasheet49 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages13 years ago
Datasheet45 pages13 years ago
Datasheet45 pages13 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+21.38%

CAD Models

Download Texas Instruments DS125MB203SQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.93
$ 21.395
Stock
207,910
101,384
Authorized Distributors
1
1
Number of Channels
-
-
Data Rate
12.5 Gbps
12.5 Gbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
-
-
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS125MB203SQ/NOPB.

Related Parts

Texas InstrumentsDS125BR401SQ/NOPB
2.5/5.0/8.0-Gbps 4-lane PCI Express redriver with equalization & De-Emp 54-WQFN -40 to 85
Texas InstrumentsDS125BR800SQ/NOPB
2.5/5.0/8.0-Gbps 8-ch PCIe redriver with de-emphasis 54-WQFN -40 to 85
Texas InstrumentsDS125BR401SQE/NOPB
2.5/5.0/8.0-Gbps 4-lane PCI Express redriver with equalization & De-Emp 54-WQFN -40 to 85
MicrochipKSZ9031RNXCC
Ethernet TXRX Single Chip 1-Port 1.8V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps 48-Pin QFN EP
MicrochipKSZ9031RNXCA
Ethernet Controller, 1000 Mbps, Ieee 802.3, 1.14 V, 3.465 V, Qfn, 48 Rohs Compliant: Yes
MicrochipKSZ9031RNXIA
Ethernet TXRX Single Chip 1-Port 1.8V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps 48-Pin QFN EP

Descriptions

Descriptions of Texas Instruments DS125MB203SQ/NOPB provided by its distributors.

160mA CML 2 Receiver,4 Receiver 4 2.375V 0.2ns 3.6V CML 12.5Gbps QFN , 800¦Ìm
12.5-Gbps dual port mux and fanout buffer 54-WQFN -40 to 85
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 54; Package Code: HVQCCN; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS125MB203SQNOPB