Microchip KSZ9031RNXIA

Ethernet TXRX Single Chip 1-Port 1.8V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps 48-Pin QFN EP
$ 4.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9031RNXIA.

Upverter

Datasheet0 pages0 years ago

Microchip

Future Electronics

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+9.23%

CAD Models

Download Microchip KSZ9031RNXIA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.3
$ 2.25
$ 2.25
Stock
193,929
516,622
516,622
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
48
48
48
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
1
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
2.375 V
2.375 V
Max Supply Voltage
3.465 V
2.625 V
2.625 V

Supply Chain

Projected EOL Date2039-01-29
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ9021RNI
Ethernet TXRX Single Chip 1-Port 1.2V 10Mbps/100Mbps/1000Mbps 48-Pin QFN EP
MicrochipKSZ9021RN
MICREL SEMICONDUCTOR KSZ9021RN Ethernet Controller, 1000 Mbps, IEEE 802.3, 3.3 V, QFN, 48 Pins
Texas InstrumentsTLV320AIC33IRGZR
General Purpose Audio Codec, 2ADC / 2DAC Ch, 48-Pin VQFN EP, T/R
Texas InstrumentsSN65LVPE504RUAR
4-channel (half x4 lane) PCI Express Gen II redriver 42-WQFN -40 to 85
High Speed Flash Media Controller USB 2.0 3.3V Tray 48-Pin VQFN EP
Texas InstrumentsTLV320AIC3256IRSBT
Very Low-Power Stereo Codec with miniDSP and DirectPath™ HP Amplifier 40-WQFN -40 to 85

Descriptions

Descriptions of Microchip KSZ9031RNXIA provided by its distributors.

Ethernet TXRX Single Chip 1-Port 1.8V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps 48-Pin QFN EP
KSZ9031RNX Series Triple Speed RGMII Ethernet Physical Layer Transceiver -QFN-48
Gigabit Ethernet Transceiver with RGMII Support | IC TXRX ETHERNET 48-QFN
Gigabit Ethernet Transceiver, 3.135 V to 3.465 V, 48 Pins, QFN-EP
Ethernet Switch, 10Mbps-1Gbps, QFN-48, SMD, 7mm × 7mm × 850μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ9031RNXIA.