Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip KSZ9031RNXCA

Ethernet Controller, 1000 Mbps, Ieee 802.3, 1.14 V, 3.465 V, Qfn, 48 Rohs Compliant: Yes
$ 3.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9031RNXCA.

Augswan

Datasheet79 pages9 years ago

Upverter

Microchip

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+25.17%

CAD Models

Download Microchip KSZ9031RNXCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.49
$ 2.25
$ 2.25
Stock
302,713
553,416
553,416
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
48
48
48
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
1
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
2.375 V
2.375 V
Max Supply Voltage
3.465 V
2.625 V
2.625 V

Supply Chain

Projected EOL Date2039-09-12
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Ethernet Controller Single Chip 10/100Mbps PCIe v2.1 (2.5 GT/s) 0.9V/1.5V/3.3V 64-Pin QFN Tray
MicrochipKSZ9021RN
MICREL SEMICONDUCTOR KSZ9021RN Ethernet Controller, 1000 Mbps, IEEE 802.3, 3.3 V, QFN, 48 Pins
MicrochipKSZ9021RNI
Ethernet TXRX Single Chip 1-Port 1.2V 10Mbps/100Mbps/1000Mbps 48-Pin QFN EP
Ethernet Transceiver, 1-Trnsvr, PQCC56,
MicrochipLAN8820-ABZJ
IC TRANSCEIVER FULL 1/1 56QFN / 1/1 Transceiver Full Ethernet 56-QFN (8x8)
Ethernet Transceiver, 6 X 6 MM, HALOGEN AND LEAD FREE, QFN-48

Descriptions

Descriptions of Microchip KSZ9031RNXCA provided by its distributors.

Ethernet Controller, 1000 Mbps, Ieee 802.3, 1.14 V, 3.465 V, Qfn, 48 Rohs Compliant: Yes
KSZ9031RNX Series Triple Speed RGMII Ethernet Physical Layer Transceiver -QFN-48
IC TRANSCEIVER FULL 4/4 48QFN 4/4 Transceiver Full Ethernet 48-QFN (7x7)
Ethernet Switch, 10Mbps-1Gbps, QFN-48, SMD, 7mm × 7mm × 850μm
PHY 1-CH 10Mbps/100Mbps/1Gbps 48-Pin QFN EP Tray / IC TXRX ETHERNET 48QFN
e3 KSZ9031 Tray Ethernet interface transceiver 1.2V 900mum 1Gbps 0C~70C
IC, ETHERNET TRX W/ RGMII, 48QFN; Data Rate: 1000Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 1.14V; Supply Voltage Max: 3.465V; Controller IC Case Style: QFN; No. of Pins: 48Pins; IC Interface Type: RGMII; Operating Te

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ9031 RNXCA
  • KSZ9031RNXCA.