Microchip KSZ9031RNXCC

$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9031RNXCC.

Upverter

Datasheet0 pages0 years ago

Augswan

Microchip

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.41%

CAD Models

Download Microchip KSZ9031RNXCC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.25
$ 2.25
$ 2.25
Stock
338,266
500,844
500,844
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
48
48
48
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
1
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
2.375 V
2.375 V
Max Supply Voltage
-
2.625 V
2.625 V

Supply Chain

Projected EOL Date2039-10-11
Country of AssemblyChina, Taiwan, Thailand
Country of FabricationTaiwan
Country of OriginChina, Taiwan, Thailand
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ9021RN
MICREL SEMICONDUCTOR KSZ9021RN Ethernet Controller, 1000 Mbps, IEEE 802.3, 3.3 V, QFN, 48 Pins
High Speed Flash Media Controller USB 2.0 3.3V Tray 48-Pin VQFN EP
MicrochipUSB2642-I/ML
USB 2.0 Flash Media Controller with HiSpeed USB Hub 48 VQFN 7x7x0.9mm TRAY RoHS Compliant: Yes
Texas InstrumentsTS3L501ERUAR
3.3-V, 2:1 (SPDT), 11-channel Ethernet LAN switch with power-down mode 42-WQFN -40 to 85
Texas InstrumentsHD3SS215RTQT
TEXAS INSTRUMENTS HD3SS215RTQT HDMI/DISPLAYPORT SW, 2:1, 6GBPS, VQFN-56
Texas InstrumentsTS2PCIE412RUAR
4-channel PCIe 8:16 multiplexer & demultiplexer passive FET switch 42-WQFN -40 to 85

Descriptions

Descriptions of Microchip KSZ9031RNXCC provided by its distributors.

Ethernet TXRX Single Chip 1-Port 1.8V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps 48-Pin QFN EP
Gigabit Ethernet Transceiver, 2.375 V to 2.625 V, 48 Pins, QFN-EP
KSZ9031 Series 3.46 V 10/100/100 Mbps RGMII Full Duplex SMT Ethernet - QFN-48
Microchip 1000Mbit/sEthernet Transceiver, QFNencapsulation, support1000BASE-T,100BASE-TX,10BASE-T,IEEE 802.3standard, 48Pin, 7 x 7 x 0.8mm
ETHERNET TRANSCEIVER, 1GBPS, QFN-48; Data Rate: 1Gbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 1.14V; Supply Voltage Max: 3.465V; Controller IC Case Style: QFN; No. of Pins: 48Pins; IC Interface Type: RGMII; Operating Te
Type = Ethernet Transceiver / Interfaces = RGMII / Supply Current mA = 221 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.3 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = VQFN / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 0.85 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ9031RNXCC.