Texas Instruments DRV8801RTYT

40-V, 2.8-A H-bridge motor driver with current feedback 16-QFN -40 to 85
$ 1.837
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8801RTYT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet27 pages14 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet6 pages17 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DRV8801RTYT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.837
$ 1.006
$ 1.006
Stock
226,599
540,726
540,726
Authorized Distributors
4
4
4
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Number of Outputs
1
2
2
Max Output Current
-
-
-
Output Voltage
400 mV
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
38 V
36 V
36 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8801RTYT.

Related Parts

Texas InstrumentsDRV8801QRTYRQ1
Automotive 40-V, 2.8-A H-bridge motor driver with current feedback 16-QFN -40 to 125
Texas InstrumentsDRV8800RTYR
Full Bridge Motor Driver 32V 16-Pin WQFN EP T/R / IC MOTOR DRIVER PAR 16QFN
Texas InstrumentsDRV8800RTYT
DMOS Tape & Reel (TR) DRV8800 General Purpose motor driver 36V 2.8A 4mm -40C~150C TJ
NXP SemiconductorsMPC17C724EPR2
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2.7-5.5V, 0.8A, 200kHz, QFN 16
NXP SemiconductorsMPC17C724EP
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2.7-5.5V, 0.8A, 200kHz, QFN 16
Motor Driver, Forward / Reverse, 1-Channel, Constant Voltage Control

Descriptions

Descriptions of Texas Instruments DRV8801RTYT provided by its distributors.

40-V, 2.8-A H-bridge motor driver with current feedback 16-QFN -40 to 85
DMOS Tape & Reel (TR) DRV8801 General Purpose motor driver 36V 2.8A 4mm -40C~150C TJ
DMOS Full Bridge Motor Driver 16-Pin WQFN EP T/R
MOTOR DRIVER, BRUSHED DC, 1.8A, QFN-16
8V~38V (2) DMOS 8V 38V Parallel Control and Power Stage,Driver - Fully Integrated QFN , 4mm*4mm*750¦Ìm
MOTOR DRIVER, BRUSHED DC, 1.8A, QFN-16; Motor Type:DC Brush; No. of Outputs:1Outputs; Output Current:1.8A; Output Voltage:-; Driver Case Style:QFN; No. of Pins:16Pins; Supply Voltage Min:8V; Supply Voltage Max:36V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8801RTYT .