Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DRV8801RTYR

40-V, 2.8-A H-bridge motor driver with current feedback 16-QFN -40 to 85
$ 0.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8801RTYR.

element14 APAC

Datasheet29 pages12 years ago
Datasheet33 pages10 years ago
Datasheet27 pages13 years ago

Texas Instruments

Arrow Electronics

Newark

Farnell

Inventory History

3 month trend:
+61.36%

CAD Models

Download Texas Instruments DRV8801RTYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.859
$ 1.491
$ 1.491
Stock
642,293
778,827
778,827
Authorized Distributors
4
4
4
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Number of Outputs
2
1
1
Max Output Current
-
-
-
Output Voltage
-
-
-
Interface
-
-
-
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
36 V
38 V
38 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8801RTYR.

Related Parts

Texas InstrumentsDRV8800RTYR
Full Bridge Motor Driver 32V 16-Pin WQFN EP T/R / IC MOTOR DRIVER PAR 16QFN
Texas InstrumentsDRV8800RTYT
DMOS Tape & Reel (TR) DRV8800 General Purpose motor driver 36V 2.8A 4mm -40C~150C TJ
Texas InstrumentsDRV8801QRTYRQ1
Automotive 40-V, 2.8-A H-bridge motor driver with current feedback 16-QFN -40 to 125
NXP SemiconductorsMPC17C724EPR2
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2.7-5.5V, 0.8A, 200kHz, QFN 16
NXP SemiconductorsMPC17C724EP
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2.7-5.5V, 0.8A, 200kHz, QFN 16
Motor Driver, Forward / Reverse, 1-Channel, Constant Voltage Control

Descriptions

Descriptions of Texas Instruments DRV8801RTYR provided by its distributors.

40-V, 2.8-A H-bridge motor driver with current feedback 16-QFN -40 to 85
2.8A Brush DC Motor 8V~38V Parallel QFN-16-EP(4x4) Motor Driver ICs ROHS
DMOS Tape & Reel (TR) DRV8801 General Purpose motor controller 32V 2.8A 4mm -40C~150C TJ
DMOS Full Bridge Motor Driver 16-Pin WQFN EP T/R
MOTOR DRIVER, DC BRUSHED, 2.8A, QFN-16
8V-38V Half-Bridge DMOS 2.8A Brushed DC Bipolar Motor Driver, Parallel Control & Power Stage, Fully Integrated, WQFN-16, SMD, Adhesive Mount, 4mm × 4mm × 800μm
MOTOR DRIVER, DC BRUSHED, 2.8A, QFN-16; Type de moteur: Pas à pas et DC balai; Nombre de canaux de sortie: 2Sortie(s); Courant, sortie: 2.8A; Tension, sortie: -; Type de boîtier CI Driver: QFN; Nombre de broches: 16Broche(s);
Motor Driver, Dc Brushed, 2.8A, Qfn-16; Motor Type:Stepper And Dc Brush; No. Of Outputs:2Outputs; Output Current:2.8A; Output Voltage:-; Driver Case Style:Qfn; No. Of Pins:16Pins; Supply Voltage Min:8V; Supply Voltage Max:36V; Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8801RTYR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8801RTYR .
  • DRV8801RTYR.