onsemi LV8075LP-E

Motor Driver, Forward / Reverse, 1-Channel, Constant Voltage Control
$ 1.313
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV8075LP-E.

Farnell

Datasheet4 pages12 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LV8075LP-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-05-16
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2016-05-06
LTD Date2016-11-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Motor Driver, H-Bridge x 2-Channel, for DSC and Phone Camera
NXP SemiconductorsMPC17C724EP
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2.7-5.5V, 0.8A, 200kHz, QFN 16
NXP SemiconductorsMPC17C724EPR2
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2.7-5.5V, 0.8A, 200kHz, QFN 16

Descriptions

Descriptions of onsemi LV8075LP-E provided by its distributors.

Motor Driver, Forward / Reverse, 1-Channel, Constant Voltage Control
LV8075LP-E FULL BRIDGE MOTOR DRIVER HALF-BRIDGE, 5 V 0.5A, 16-PIN VCT
LV8075LP Series Single Ch 6 V 500 mA 700 mW Bi-Directional Motor Driver - VCT-16
DRIVER, MOTOR, 5.5V, CV, BIDIR, 16VCT; Motor Type:DC Brush; No. of Outputs:1; Output Current:500mA; Driver Case Style:VCT; No. of Pins:16; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-30°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-30°C to +85°C; Supply Voltage Range:2.5V to 5.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LV8075LP-E.