Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DRV8800RTYR

Full Bridge Motor Driver 32V 16-Pin WQFN EP T/R / IC MOTOR DRIVER PAR 16QFN
$ 0.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8800RTYR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet6 pages17 years ago

Upverter

Farnell

Arrow Electronics

LCSC

Inventory History

3 month trend:
+3.47%

CAD Models

Download Texas Instruments DRV8800RTYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.917
$ 1.111
Stock
707,359
377,995
Authorized Distributors
4
4
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
-
-
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
38 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8800RTYR.

Related Parts

Texas InstrumentsDRV8801RTYR
40-V, 2.8-A H-bridge motor driver with current feedback 16-QFN -40 to 85
Texas InstrumentsDRV8801QRTYRQ1
Automotive 40-V, 2.8-A H-bridge motor driver with current feedback 16-QFN -40 to 125
NXP SemiconductorsMPC17C724EPR2
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2.7-5.5V, 0.8A, 200kHz, QFN 16
NXP SemiconductorsMPC17C724EP
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2.7-5.5V, 0.8A, 200kHz, QFN 16
Analog DevicesMAX17497BATE+T
AC-DC and DC-DC Peak-Current-Mode Converters with Integrated Step-Down Regulator
7.9ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA AND Gate NLSF30 8mA QFN SMD mount,glue mount 3mm*3mm*950μm

Descriptions

Descriptions of Texas Instruments DRV8800RTYR provided by its distributors.

Full Bridge Motor Driver 32V 16-Pin WQFN EP T/R / IC MOTOR DRIVER PAR 16QFN
DMOS Tape & Reel (TR) DRV8800 General Purpose motor driver 32V 2.8A 4mm -40C~150C TJ
40-V, 2.8-A brushed DC motor driver 16-QFN -40 to 85
2.8A Brush DC Motor 8V~38V Parallel QFN-16-EP(4x4) Motor Driver ICs ROHS
Motor Type:Dc Brush; No. Of Outputs:2Out; Msl:Msl 3 - 168 Hours; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8800RTYR
8V~38V half-bridge(2) DMOS 2.8A Brushed DC Bipolar motor 8V 38V Parallel Control and Power Stage,Driver - Fully Integrated WQFN-16 SMD mount 4mm*4mm*800μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8800RTYR .