Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DRV8801QRTYRQ1

Automotive 40-V, 2.8-A H-bridge motor driver with current feedback 16-QFN -40 to 125
$ 1.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8801QRTYRQ1.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-13.25%

CAD Models

Download Texas Instruments DRV8801QRTYRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.491
$ 0.859
$ 0.859
Stock
777,952
635,699
635,699
Authorized Distributors
4
4
4
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Number of Outputs
1
2
2
Max Output Current
-
-
-
Output Voltage
-
-
-
Interface
-
-
-
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
38 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8801QRTYRQ1.

Related Parts

Texas InstrumentsDRV8801RTYR
40-V, 2.8-A H-bridge motor driver with current feedback 16-QFN -40 to 85
Texas InstrumentsDRV8800RTYR
Full Bridge Motor Driver 32V 16-Pin WQFN EP T/R / IC MOTOR DRIVER PAR 16QFN
NXP SemiconductorsMPC17C724EPR2
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2.7-5.5V, 0.8A, 200kHz, QFN 16
NXP SemiconductorsMPC17C724EP
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2.7-5.5V, 0.8A, 200kHz, QFN 16
7.9ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA AND Gate NLSF30 8mA QFN SMD mount,glue mount 3mm*3mm*950μm
AND Gate 4-Element 2-IN CMOS 16-Pin QFN EP T/R

Descriptions

Descriptions of Texas Instruments DRV8801QRTYRQ1 provided by its distributors.

Automotive 40-V, 2.8-A H-bridge motor driver with current feedback 16-QFN -40 to 125
DMOS Tape & Reel (TR) DRV8801 Automotive motor driver 32V 2.8A 4mm -40C~150C TJ
Full Bridge Motor Driver 32V Automotive 16-Pin WQFN EP T/R
8V~38V half-bridge(2) DMOS Brushed DC Bipolar motor 8V 38V Parallel Control and Power Stage,Driver - Fully Integrated QFN SMD mount,glue mount 4mm*4mm*750μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.