Texas Instruments DRV1100U/2K5

SP Amp DIFF Line Driver Amp Single R-R I/O 5.5V 8-Pin SOIC T/R
$ 4.433

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV1100U/2K5.

Arrow Electronics

Datasheet13 pages17 years ago

Texas Instruments

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DRV1100U/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.433
$ 11.228
$ 11.228
Stock
202,815
133,257
133,257
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
80 V/µs
80 V/µs
80 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Common Mode Rejection Ratio
62 dB
62 dB
62 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Related Parts

Texas InstrumentsDRV1100U
SP Amp DIFF Line Driver Amp Single R-R I/O 5.5V 8-Pin SOIC Tube
Texas InstrumentsOPA300AIDR
High Speed, Low Noise, Single Supply CMOS Operational Amplifier 8-SOIC -40 to 125
Analog DevicesMAX4453ESA+T
ROHS3Compliant EAR99 MAX4453 Tape & Reel (TR) op amp buffer circuit 4.9mm 3muA 400muV 30000kHz
Analog DevicesMAX4453ESA+
ROHS3Compliant EAR99 MAX4453 Matte Tin (Sn) op amp buffer circuit 4.9mm 3muA 400muV 30000kHz
Analog DevicesLT1723IS8#PBF
IC OPAMP VFB 200MHZ 8SO / Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Analog DevicesLT1722CS8#PBF
IC OPAMP VFB 200MHZ 8SO / Op Amp Single High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments DRV1100U/2K5 provided by its distributors.

SP Amp DIFF Line Driver Amp Single R-R I/O 5.5V 8-Pin SOIC T/R
High Power Differential Driver Amplifier 8-SOIC
ROHS3Compliant DIFFERENTIAL GULL WING Driver Driver 10GOhm -40C~85C 446mW 62dB
IC LINE DRIVER FOR XDSL 8-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV1100U-2K5
  • DRV1100U2K5