Analog Devices MAX4453ESA+

Op Amp Dual High Speed Amplifier R-R O/P 5.25V 8-Pin SOIC N Tube
$ 3.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4453ESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+2.97%

CAD Models

Download Analog Devices MAX4453ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 14 hours ago)

Related Parts

Analog DevicesLT1723IS8#PBF
IC OPAMP VFB 200MHZ 8SO / Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Analog DevicesLT1804IS8#PBF
IC OPAMP GP 2 CIRCUIT 8SO / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO
OP Amp Dual Volt Fdbk R-R O/P ±6V/12V 8-Pin SOIC N T/R
Texas InstrumentsLMH6622MAX/NOPB
Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-SOIC -40 to 85
Texas InstrumentsLMH6622MA/NOPB
Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-SOIC -40 to 85
Texas InstrumentsLMH6622MA
Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX4453ESA+ provided by its distributors.

Op Amp Dual High Speed Amplifier R-R O/P 5.25V 8-Pin SOIC N Tube
Low-Cost, +3V/+5V, 620µA, 200MHz, Single-Supply Op Amps with Rail-to-Rail Outputs
95 V/us 2 200MHz 2.7V ~ 5.25V 620×SA Voltage Feedback SOIC-8_150mil Operational Amplifier ROHS
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Op Amp, 200Mhz, 95V/Us, Nsoic-8; No. Of Amplifiers:2 Amplifier; Bandwidth:200Mhz; Slew Rate:95V/Μs; Supply Voltage Range:2.7V To 5.25V; Amplifier Case Style:Nsoic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX4453ESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated