Texas Instruments DRV1100U

SP Amp DIFF Line Driver Amp Single R-R I/O 5.5V 8-Pin SOIC Tube
$ 11.228
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV1100U.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DRV1100U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.228
$ 4.433
$ 4.433
Stock
136,570
207,334
207,334
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
80 V/µs
80 V/µs
80 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Common Mode Rejection Ratio
62 dB
62 dB
62 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsDRV1100U/2K5
SP Amp DIFF Line Driver Amp Single R-R I/O 5.5V 8-Pin SOIC T/R
Texas InstrumentsOPA300AIDR
High Speed, Low Noise, Single Supply CMOS Operational Amplifier 8-SOIC -40 to 125
Analog DevicesMAX4453ESA+T
ROHS3Compliant EAR99 MAX4453 Tape & Reel (TR) op amp buffer circuit 4.9mm 3muA 400muV 30000kHz
Analog DevicesMAX4453ESA+
ROHS3Compliant EAR99 MAX4453 Matte Tin (Sn) op amp buffer circuit 4.9mm 3muA 400muV 30000kHz
Analog DevicesLT1723IS8#PBF
IC OPAMP VFB 200MHZ 8SO / Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Analog DevicesLT1722CS8#PBF
IC OPAMP VFB 200MHZ 8SO / Op Amp Single High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments DRV1100U provided by its distributors.

SP Amp DIFF Line Driver Amp Single R-R I/O 5.5V 8-Pin SOIC Tube
High Power Differential Driver Amplifier 8-SOIC
AMP DIFF, XDSL, SMD, SOIC8, 1100; No. of Amplifiers:1; Input Offset Voltage:5mV; Gain dB Max:3dB; Bandwidth:5MHz; Slew Rate:80V/µs; Supply Voltage Range:4.5V to 5.5V; Supply Current:11mA; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SOIC; Amplifier Type:Fixed Gain; Base Number:1100; Input Offset Voltage Max:5mV; Slew Rate:80V/µs; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV1100U.