Texas Instruments DIR9001PWG4

96kHz Digital Audio Receiver 28-TSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DIR9001PWG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet35 pages12 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago
Datasheet10 pages18 years ago

Upverter

Newark

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments DIR9001PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.595
$ 2.595
Stock
34,969
494,790
494,790
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
-
-
-
Polarity
-
-
-
Interface
Serial
-
-
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DIR9001PWG4.

Related Parts

Texas InstrumentsPCM5122PW
2V MS DI ECTPATH 112dB Audio Stereo DAC with PCM Interface and Fixed Audio Processing 28-TSSOP -25 to 85
Texas InstrumentsPCM5141PWR
IC DAC 16/24/32BIT SRL 28TSSOP / DAC 2-CH Segment 32-bit 28-Pin TSSOP T/R
Texas InstrumentsPCM5122PWR
2VRMS DirectPath™, 112/106dB Audio Stereo DAC with 32-bit, 384kHz PCM Interface
Cirrus LogicCS4398-CZZ
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial I2C, SPI, 4.75 V to 5.25 V, 28 Pins, TSSOP
Analog DevicesAD9203ARUZRL7
10-Bit, 40 MSPS, Low-Power Analog-to-Digital Converter
Analog DevicesMAX5593EUI+T
Buffered, Fast-Settling, Octal, 12/10/8-Bit, Voltage-Output DACs

Descriptions

Descriptions of Texas Instruments DIR9001PWG4 provided by its distributors.

96kHz Digital Audio Receiver 28-TSSOP -40 to 85
IC DGTL AUDIO IR RCVR 28-TSSOP
SPECIALTY CONSUMER CIRCUIT PDSO28
Receiver IC; Interface Type:Serial; Applications:AV/DVD Receivers, AV Amplifiers, Car or Mobile Audio System, Digital TV's; Supply Voltage Range:2.7V to 3.6V; Power Dissipation, Pd:68mW; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.