Cirrus Logic CS4398-CZZ

Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial I2C, SPI, 4.75 V to 5.25 V, 28 Pins, TSSOP
$ 15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4398-CZZ.

IHS

Datasheet45 pages27 years ago

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-3.06%

CAD Models

Download Cirrus Logic CS4398-CZZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date2002-11-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsPCM1789PWR
DAC 2-CH Delta-Sigma 24-bit 24-Pin TSSOP T/R
Cirrus LogicCS4392-KZZ
Audio D/A Converter ICs Stereo DAC 24-Bit 192kHz 114dB w/DSD
Cirrus LogicCS4360-KZZ
DAC 6-CH Delta-Sigma 24-bit 28-Pin TSSOP
Cirrus LogicCS4350-CZZ
Audio D/A Converter ICs Stereo DAC w/PLL 24-Bit 192kHz 105dB

Descriptions

Descriptions of Cirrus Logic CS4398-CZZ provided by its distributors.

Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial I2C, SPI, 4.75 V to 5.25 V, 28 Pins, TSSOP
D/A Converter (D-A) IC; Resolution (Bits):24; Update Rate:192kSPS; No. of DACs:2; Data Interface:Serial; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:28-TSSOP; No. of Pins:28 ;RoHS Compliant: Yes
IC, 24BIT DAC, SMD, 4398, TSSOP28; Resolution (Bits):24bit; Sampling Rate:192kSPS; Input Channel Type:Serial; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:1.7V to 5.25V, 3.1V to 5.25V; Supply Current:25mA; Digital IC Case Style:TSSOP; No. of Pins:28; Operating Temperature Range:-10°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); A/D / D/A Features:DSD mode (SACD)- Non-decimating volume control, On-chip 50 kHz filter, Dedicated input pins, Control output for external muting; Base Number:4398; IC Case Style:TSSOP; IC Generic Number:4398; Input Type:Serial; Logic Function Number:4398; No. of Bits:24; No. of Channels:4; No. of DACs:2; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Output Type:Voltage; Oversampling Rate:192 kHz; Package / Case:TSSOP; Sample Rate:192kHz; Sample Rate:192kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:1.7V; Termination Type:SMD; Total Harmonic Distortion:-107dB

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4398CZZ