Texas Instruments DIR9001PWR

96kHz Digital Audio Receiver 28-TSSOP -40 to 85
$ 2.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DIR9001PWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet35 pages12 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago
Datasheet10 pages19 years ago

Upverter

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+9.34%

CAD Models

Download Texas Instruments DIR9001PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.557
$ 2.72
$ 2.72
Stock
424,078
530,808
530,808
Authorized Distributors
5
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DIR9001PWR.

Related Parts

Texas InstrumentsMAX3243CPWR
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70
Texas InstrumentsMAX3243IPWR
Other Interface ICs; MAX3243IPWR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; TSSOP
Texas InstrumentsMAX3243ECPW
3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP 0 to 70
Analog DevicesADM3311EARUZ
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube
Analog DevicesADM3307EARUZ
+2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232)
Analog DevicesADM211EARUZ
Quad Transmitter Quint Receiver RS-232, 28-Pin TSSOP, Tube

Descriptions

Descriptions of Texas Instruments DIR9001PWR provided by its distributors.

96kHz Digital Audio Receiver 28-TSSOP -40 to 85
DIGITAL AUDIO INTERFACE RECEIVER, 3.6V TSSOP28, FULL REEL
Digital Audio Interface 96kHz Digital Audio Receiver
Audio Interface ICs; DIR9001PWR; TEXAS INSTRUMENTS; 28; 3.3 V; Gold; Tape and Reel
Digital Receiver 1RX 3.3V TSSOP Tape & Reel
TSSOP-28 Audio Interface ICs ROHS
DIR9001 96KHZ DIGITAL AUDIO RECE
IC DGTL AUDIO IR RCVR 28-TSSOP
Consumer Circuit, CMOS, PDSO28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.