Texas Instruments PCM5141PWR

IC DAC 16/24/32BIT SRL 28TSSOP / DAC 2-CH Segment 32-bit 28-Pin TSSOP T/R
$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM5141PWR.

HQonline

Datasheet110 pages13 years ago

Texas Instruments

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM5141PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.77
$ 4.613
Stock
392,342
177,695
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Bits
-
-
Settling Time
-
-
Interface
I2C, SPI
I2C, SPI
Integral Nonlinearity (INL)
-
-
Polarity
Unipolar
-
Number of DAC Channels
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM5141PWR.

Related Parts

Texas InstrumentsPCM5142PW
Digital To Analogue Converter, 32 Bit, 384 Ksps, 3V To 3.6V, Tssop, 28
Texas InstrumentsPCM5100APWR
IC DAC 16/24/32BIT SRL 20TSSOP / DAC 2-CH Segment 32-bit 20-Pin TSSOP T/R
Texas InstrumentsPCM5100PW
100dB Stereo DAC with 2V MS output and Integrated Audio PLL 20-TSSOP -25 to 85
Cirrus LogicCS4351-CZZ
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial I2C, SPI, 8.55 V to 12.6 V
Cirrus LogicCS4352-CZZ
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial, 8.4 V to 12.6 V, 20 Pins, TSSOP
Cirrus LogicCS4352-CZZR
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial, 8.4 V to 12.6 V, 20 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments PCM5141PWR provided by its distributors.

IC DAC 16/24/32BIT SRL 28TSSOP / DAC 2-CH Segment 32-bit 28-Pin TSSOP T/R
32-bit 384KS/s Stereo DAC, 106dB SNR, 2V RMS, I2C/SPI, TSSOP
2V RMS DIRECTPATH 106dB Audio Stereo DAC with PCM interface and fully programmable miniDSP 28-TSSOP -25 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.