Texas Instruments PCM5122PW

32-Bit Stereo DAC, 384kS/s, 112dB SNR, I2C/SPI, 2.1V Out, TSSOP
$ 5.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM5122PW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet105 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.16%

CAD Models

Download Texas Instruments PCM5122PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.184
$ 2.24
Stock
247,852
315,854
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Bits
32
-
Settling Time
-
-
Interface
I2C, SPI
I2C, I2S, SPI
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar
-
Number of DAC Channels
2
2
Min Supply Voltage
1.65 V
3 V
Max Supply Voltage
3.46 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM5122PW.

Related Parts

Texas InstrumentsPCM5142PW
Digital To Analogue Converter, 32 Bit, 384 Ksps, 3V To 3.6V, Tssop, 28
Cirrus LogicCS4360-KZZ
I2S digital power supply,Analog power supply 200Ksps 24bit 6 TSSOP-28 SMD mount 900μm(height)
Texas InstrumentsPCM1789PWR
24-Bit Stereo DAC, 113dB SNR, 192kS/s, TSSOP, 5V
Cirrus LogicCS4361-CZZ
DAC 6-CH Delta-Sigma 24-bit 20-Pin TSSOP Tube
Cirrus LogicCS4349-DZZ
DAC 2-CH Delta-Sigma 24-bit 24-Pin TSSOP Rail

Descriptions

Descriptions of Texas Instruments PCM5122PW provided by its distributors.

32-Bit Stereo DAC, 384kS/s, 112dB SNR, I2C/SPI, 2.1V Out, TSSOP
2V MS DI ECTPATH 112dB Audio Stereo DAC with PCM Interface and Fixed Audio Processing 28-TSSOP -25 to 85
DAC 2-CH Delta-Sigma 32-bit 28-Pin TSSOP Tube
DAC, AUDIO, 32BIT, 384KHZ, 2V, 28TSSOP; Résolution (Bits): 32bit; Taux d'échantillonnage: 384kSPS; Type de canal d'entrée: Série; Gamme de tension d'alimentation: 3V à 3.6V; Type de boîtier CAN / CNA: TSSOP; Nombre de broches
Dac, Audio, 32Bit, 384Khz, 2V, 28Tssop; Resolution (Bits):32Bit; Sampling Rate:384Ksps; Data Interface:I2C, Spi; Supply Voltage Range:3V To 3.6V; Adc/Dac Case Style:Tssop; No. Of Pins:28Pins; Input Channel Type:Serial; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM5122PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM5122PW .