Texas Instruments DDC114IRTCT

DDC114: Quad Current Input 20-Bit Analog-To-Digital Converter 48-VQFN -40 to 85
$ 42.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DDC114IRTCT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages27 years ago

Farnell

Mouser

Newark

HQonline

Inventory History

3 month trend:
-6.24%

CAD Models

Download Texas Instruments DDC114IRTCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.18
$ 30.664
Stock
138,208
178,887
Authorized Distributors
2
0
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
20
20
Sampling Rate
3.125 ksps
3.125 ksps
Polarity
Unipolar
Unipolar
Interface
Serial
Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DDC114IRTCT.

Related Parts

Texas InstrumentsDDC118IRTCT
8-Channel Quad ADC Delta-Sigma 3.125ksps 20-bit Serial 48-Pin VQFN EP T/R
Texas InstrumentsADS1158IRTCT
16-Channel Single ADC Delta-Sigma 125ksps 16-bit Serial 48-Pin VQFN EP T/R
Texas InstrumentsADS1258IRTCT
16-Channel Single ADC Delta-Sigma 125ksps 24-bit Serial 48-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments DDC114IRTCT provided by its distributors.

DDC114: Quad Current Input 20-Bit Analog-To-Digital Converter 48-VQFN -40 to 85
4-Channel Dual ADC Delta-Sigma 3.125ksps 20-bit Serial 48-Pin VQFN EP T/R
4-CH 20-BIT DELTA-SIGMA ADC SERIAL ACCESS PQCC48
5V 3.125Ksps 20bit 4 20 SPI Single-Ended 2.7V~5.25V Sigma-Delta QFN , 7mm*7mm*900¦Ìm
48-VFQFN Exposed Pad DDC114 ACTIVE (Last Updated: 5days ago) Simultaneous Sampling analog digital converter 900mum 14mA 3.125ksps 100mW
ADC, 20BIT, 3.125KSPS, SERIAL, VQFN-48; Résolution (Bits): 20bit; Taux d'échantillonnage: 3.125kSPS; Type de canal d'entrée: -; Interface de données: Série; Type de Tension d'alimentation: Simple; Tension, alimentation min.: 4
Adc, 20Bit, 3.125Ksps, Serial, Vqfn-48; Resolution (Bits):20Bit; Sampling Rate:3.125Ksps; Input Channel Type:-; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS DDC114IRTCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDC114IRTCT .
  • DDC114IRTCT.