Texas Instruments ADS1158IRTCT

16-Channel Single ADC Delta-Sigma 125ksps 16-bit Serial 48-Pin VQFN EP T/R
$ 11.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1158IRTCT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Farnell

Upverter

Newark

Inventory History

3 month trend:
+0.09%

CAD Models

Download Texas Instruments ADS1158IRTCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.595
$ 9.169
$ 9.169
Stock
227,984
397,749
397,749
Authorized Distributors
3
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1158IRTCT.

Related Parts

Texas InstrumentsADS7881IRGZT
2.7V-5.25V Digital, 5V Analog, 12 Bit, 4MSPS, Parallel ADC with Ref 48-VQFN -40 to 85
Texas InstrumentsADS7881IRGZR
2.7V-5.25V Digital, 5V Analog, 12 Bit, 4MSPS, Parallel ADC with Ref 48-VQFN -40 to 85
Texas InstrumentsADC3221IRGZT
Dual-Channel, 12-Bit, 25-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS1158IRTCT provided by its distributors.

16-Channel Single ADC Delta-Sigma 125ksps 16-bit Serial 48-Pin VQFN EP T/R
ADC, Delta-Sigma, 16-Bit, 1 Func, 16 Channel, Serial Access, CMOS, PQCC48
16-Bit, 125kSPS, 16-Ch Delta-Sigma ADC w/ Fast Channel Scan & Automatic Sequencer 48-VQFN -40 to 105
Analog to Digital Converters - ADC 16B 16Ch 125kSPS Delta Sigma ADC
IC, ADC 16BIT 16CH DELT-SIG 48QFN; Résolution (Bits): 16bit; Taux d'échantillonnage: 125kSPS; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: Série, SPI; Type de Tension d'alimentation: Simple; Tensio
Ic, Adc 16Bit 16Ch Delt-Sig 48Qfn; Resolution (Bits):16Bit; Sampling Rate:125Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1158IRTCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1158IRTCT .