Texas Instruments ADS1258IRTCT

16-Channel Single ADC Delta-Sigma 125ksps 24-bit Serial 48-Pin VQFN EP T/R
$ 19.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1258IRTCT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet54 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages28 years ago

Newark

Mouser

Upverter

Arrow Electronics

Inventory History

3 month trend:
+17.08%

CAD Models

Download Texas Instruments ADS1258IRTCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.207
$ 19.56
$ 19.56
Stock
576,657
260,957
260,957
Authorized Distributors
4
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Bits
24
24
24
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1258IRTCT.

Related Parts

Texas InstrumentsADS1258MRTCTEP
16-Channel Single ADC Delta-Sigma 125ksps 24-bit Serial 48-Pin VQFN EP T/R
Texas InstrumentsADS1158IRTCT
16-Channel Single ADC Delta-Sigma 125ksps 16-bit Serial 48-Pin VQFN EP T/R
Texas InstrumentsADS1158IRTCR
16-Channel Single ADC Delta-Sigma 125ksps 16-bit Serial 48-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADS1258IRTCT provided by its distributors.

16-Channel Single ADC Delta-Sigma 125ksps 24-bit Serial 48-Pin VQFN EP T/R
ADC, Delta-Sigma, 24-Bit, 1 Func, 16 Channel, Serial Access, PQCC48
24-bit, 125kSPS, 16-ch delta-sigma ADC with fast channel scan and automatic sequencer 48-VQFN -40 to 105
Converters - Analog to Digital (ADC) 24 Bit, Fast Ch Cyc Delta-Sigma
24 5V 125kHz SPI VQFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
48-VFQFN Exposed Pad ADS1258 ACTIVE (Last Updated: 6days ago) Tape & Reel (TR) analog digital converter 900mum 8.2mA 125ksps 42mW
Ic, 24Bit Adc, 125Ksps, Smd; Resolution (Bits):24Bit; Sampling Rate:125Ksps; Input Channel Type:Differential; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1258IRTCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1258IRTCT .
  • ADS1258IRTCT.