
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | DDC114IRTCR | 1,574 | 300 | 12h | ||||||||
| Win Source | WS-DDC114IRTCR | 10 | 1 | 19h | ||||||||
| Worldway Electronics | DDC114IRTCR | 25,916 | 7 | Tape & Reel | 18h | |||||||
| Easev | DDC114IRTCR | 6,924 | >1wk | |||||||||
| Fmall Co., Limited | DDC114IRTCR | 48,970 | >1wk |
Download Texas Instruments DDC114IRTCR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments DDC114IRTCR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: