Texas Instruments DDC118IRTCT

8-Channel Quad ADC Delta-Sigma 3.125ksps 20-bit Serial 48-Pin VQFN EP T/R
$ 58.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DDC118IRTCT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages27 years ago

Farnell

Mouser

element14 APAC

Newark

Inventory History

3 month trend:
-3.70%

CAD Models

Download Texas Instruments DDC118IRTCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 58.016
$ 46
Stock
230,815
158,974
Authorized Distributors
5
0
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
20
20
Sampling Rate
3.125 ksps
3.125 ksps
Polarity
Unipolar
Unipolar
Interface
Serial
Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
4
4
Min Supply Voltage
4.75 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDDC114IRTCT
DDC114: Quad Current Input 20-Bit Analog-To-Digital Converter 48-VQFN -40 to 85
Texas InstrumentsDDC114IRTCTG3
Quad Channel Dual ADC Delta-Sigma 3.125ksps 20-bit Serial 48-Pin VQFN EP T/R
Texas InstrumentsADS1158IRTCT
16-Channel Single ADC Delta-Sigma 125ksps 16-bit Serial 48-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments DDC118IRTCT provided by its distributors.

8-Channel Quad ADC Delta-Sigma 3.125ksps 20-bit Serial 48-Pin VQFN EP T/R
Octal Current-Input 20-Bit Analog-to-Digital Converter 48-VQFN -40 to 85
ANALOG TO DIGITAL CONVERTER ADC, 20 BIT, 3.125KSPS, QFN-48, FULL REEL
8-CH 20-BIT DELTA-SIGMA ADC SERIAL ACCESS PQCC48
5V 3.125Ksps 20bit 8 20 SPI Single-Ended 2.7V~5.25V Sigma-Delta VQFNP-48 , 7mm*7mm*900¦Ìm
48-VFQFN Exposed Pad DDC118 ACTIVE (Last Updated: 1day ago) Simultaneous Sampling analog digital converter 900mum 28mA 3.125ksps 200mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDC118IRTCT.
  • DDC118IRTCT..