Texas Instruments DDC112UKG4

Dual Channel Single ADC Delta-Sigma 3ksps 20-bit Serial 28-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DDC112UKG4.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago
Datasheet7 pages27 years ago

iiiC

CAD Models

Download Texas Instruments DDC112UKG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.04
$ 27.04
Stock
16,647
385,976
385,976
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
20
20
20
Sampling Rate
3 ksps
3 ksps
3 ksps
Polarity
-
-
-
Interface
SPI
Serial
Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DDC112UKG4.

Related Parts

Texas InstrumentsDDC112UK
ADC Single Delta-Sigma 3KSPS 20-Bit Serial 28-Pin SOIC Tube
Texas InstrumentsDDC112U
2-Channel Single ADC Delta-Sigma 3ksps 20-bit Serial 28-Pin SOIC Tube
Texas InstrumentsDDC112U/1K
2-Channel Single ADC Delta-Sigma 3ksps 20-bit Serial 28-Pin SOIC T/R
Analog DevicesAD7721ARZ
ADC Single Delta-Sigma 468.75ksps 16-bit Parallel/Serial 28-Pin SOIC W
Analog DevicesAD7721AR
Single Channel Single ADC Delta-Sigma 468.75ksps 16-bit Parallel/Serial 28-Pin SOIC W Tube
Analog DevicesAD7721ARZ-REEL
ADC Single Delta-Sigma 468.75ksps 16-bit Parallel/Serial 28-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments DDC112UKG4 provided by its distributors.

Dual Channel Single ADC Delta-Sigma 3ksps 20-bit Serial 28-Pin SOIC Tube
ADC, Delta-Sigma, 20-Bit, 1 Func, 2 Channel, Serial Access, PDSO28
Dual Current Input 20-Bit Analog-To-Digital Converter 28-SOIC 0 to 70
A/D Converter (A-D) IC; Resolution (Bits):20; Sample Rate:3kSPS; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Range:4.75V to 5.25V; Digital IC Case Style:SOIC; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.