Texas Instruments DDC112U/1K

2-Channel Single ADC Delta-Sigma 3ksps 20-bit Serial 28-Pin SOIC T/R
$ 24.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DDC112U/1K.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages27 years ago

Mouser

HQonline

iiiC

DigiKey

Inventory History

3 month trend:
-22.35%

CAD Models

Download Texas Instruments DDC112U/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.089
$ 27.04
$ 27.04
Stock
494,736
385,976
385,976
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
20
20
20
Sampling Rate
3 ksps
3 ksps
3 ksps
Polarity
-
-
-
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DDC112U/1K.

Related Parts

Texas InstrumentsDDC112UK
ADC Single Delta-Sigma 3KSPS 20-Bit Serial 28-Pin SOIC Tube
Texas InstrumentsDDC112U
2-Channel Single ADC Delta-Sigma 3ksps 20-bit Serial 28-Pin SOIC Tube
Texas InstrumentsDDC112UG4
2-Channel Single ADC Delta-Sigma 3ksps 20-bit Serial 28-Pin SOIC Tube
Analog DevicesAD7721ARZ-REEL
ADC Single Delta-Sigma 468.75ksps 16-bit Parallel/Serial 28-Pin SOIC W T/R
Analog DevicesAD7714ARZ-5
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7714ARZ-5REEL
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments DDC112U/1K provided by its distributors.

2-Channel Single ADC Delta-Sigma 3ksps 20-bit Serial 28-Pin SOIC T/R
ADC, Delta-Sigma, 20-Bit, 2 Func, 2 Channel, Serial Access, CMOS, PDSO28
Dual Current Input 20-Bit Analog-To-Digital Converter 28-SOIC -40 to 85
4.75V~5.25V 20 bits 3kHz Serial SOIC-28-300mil Analog to Digital Converters (ADC) ROHS
5V 3Ksps 20bit 2 20 SPI Single-Ended 5V Sigma-Delta SOIC-28 , 18mm*7.52mm*2.35mm
GULL WING DUAL External Sigma-Delta Analog to Digital Converter 0C~70C 5.25V 6Weeks 100mW
A/D Converter (A-D) IC; Resolution (Bits):20; Sample Rate:2kSPS; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Range:4.75V to 5.25V; Digital IC Case Style:SOIC; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDC112U-1K
  • DDC112U1K