What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7721ARZ-REEL

ADC Single Delta-Sigma 468.75ksps 16-bit Parallel/Serial 28-Pin SOIC W T/R
$ 25.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7721ARZ-REEL.

Arrow Electronics

Datasheet16 pages28 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices AD7721ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.444
$ 25.037
$ 25.037
Stock
74,437
92,870
92,870
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
468.75 ksps
468.75 ksps
468.75 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel, SPI, Serial
Parallel, SPI, Serial
Parallel, SPI, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
16 LSB
Differential Nonlinearity
8 LSB
8 LSB
8 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7721AR
Single Channel Single ADC Delta-Sigma 468.75ksps 16-bit Parallel/Serial 28-Pin SOIC W Tube
Analog DevicesAD7899ARZ-3
IC ADC 14BIT SAR 28SOIC / 14 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Analog DevicesAD7899ARZ-1REEL
1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SOIC W T/R
Texas InstrumentsTLC2558CDW
Octal Channel Single ADC SAR 400ksps 12-bit Serial 20-Pin SOIC Tube
Texas InstrumentsTLC2558CDWG4
Octal Channel Single ADC SAR 400ksps 12-bit Serial 20-Pin SOIC Tube
Texas InstrumentsTLC2558IDWG4
Octal Channel Single ADC SAR 400ksps 12-bit Serial 20-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices AD7721ARZ-REEL provided by its distributors.

ADC Single Delta-Sigma 468.75ksps 16-bit Parallel/Serial 28-Pin SOIC W T/R
1-CH 16-BIT DELTA-SIGMA ADC SERIAL/PARALLEL ACCESS PDSO28
IC ADC 12/16BIT SIG-DELTA 28SOIC / 12, 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 28-SOIC
CMOS, 12-/16-Bit, 312.5 kHz/468.75 kHz Sigma-Delta ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated