Analog Devices AD7721AR

Single Channel Single ADC Delta-Sigma 468.75ksps 16-bit Parallel/Serial 28-Pin SOIC W Tube
$ 16.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7721AR.

Upverter

Datasheet16 pages28 years ago

Augswan

iiiC

Inventory History

3 month trend:
-41.18%

CAD Models

Download Analog Devices AD7721AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.07
$ 28.589
$ 28.589
Stock
207,675
141,324
141,324
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
468.75 ksps
468.75 ksps
468.75 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
16 LSB
16 LSB
16 LSB
Differential Nonlinearity
8 LSB
8 LSB
8 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7721ARZ
ADC Single Delta-Sigma 468.75ksps 16-bit Parallel/Serial 28-Pin SOIC W
Analog DevicesAD7721ARZ-REEL
ADC Single Delta-Sigma 468.75ksps 16-bit Parallel/Serial 28-Pin SOIC W T/R
Analog DevicesAD7899ARZ-3
IC ADC 14BIT SAR 28SOIC / 14 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Texas InstrumentsTLC2558CDW
Octal Channel Single ADC SAR 400ksps 12-bit Serial 20-Pin SOIC Tube
Texas InstrumentsTLC2558CDWG4
Octal Channel Single ADC SAR 400ksps 12-bit Serial 20-Pin SOIC Tube
Texas InstrumentsTLC2558IDWG4
Octal Channel Single ADC SAR 400ksps 12-bit Serial 20-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices AD7721AR provided by its distributors.

Single Channel Single ADC Delta-Sigma 468.75ksps 16-bit Parallel/Serial 28-Pin SOIC W Tube
5V 312.5Ksps,468.75Ksps 16bit 12,16 Parallel,SPI Differential 5V Sigma-Delta SOIC-28 SMD mount 2.35mm(height)
IC ADC 16BIT SIGMA-DELTA 28-SOIC
IC VOICE REC/PLAY 150SEC 28-DIP
The AD7721 is a complete low power, 12-/16-bit, sigma-delta ADC. The part operates from a +5 V supply and accepts a differential input of 0 V to 2.5 V or ±1.25 V. The analog input is continuously sampled by an analog modulator at twice the clock frequency eliminating the need for external sample-and-hold circuitry. The modulator output is processed by two finite impulse response (FIR) digital filters in series. The on-chip filtering reduces the external antialias requirements to first order in most cases. Settling time for a step input is 218.4 µs while the group delay for the filter is 109.2 µs when the master clock equals 15 MHz. The AD7721 can be operated with input bandwidths up to 229.2 kHz. The corresponding output word rate is 468.75 kHz. The part can be operated with lower clock frequencies also. The sample rate, filter corner frequency, settling time, group delay and output word rate will be reduced also, as these are proportional to the external clock frequency. The maximum clock frequencies in parallel mode and serial mode are 10 MHz and 15 MHz respectively. Use of a single bit DAC in the modulator guarantees excellent linearity and dc accuracy. Endpoint accuracy is ensured by on-chip calibration of offset and gain. This calibration procedure minimizes the part’s zero-scale and full-scale errors. The output data is accessed from the output register through a serial or parallel port. This offers easy, high speed interfacing to modern microcontrollers and digital signal processors. The serial interface operates in internal clocking (master) mode, the AD7721 providing the serial clock. CMOS construction ensures low power dissipation while a power-down mode reduces the power consumption to only 100 µW.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated