Texas Instruments DDC112U

2-Channel Single ADC Delta-Sigma 3ksps 20-bit Serial 28-Pin SOIC Tube
$ 29.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DDC112U.

Newark

Datasheet34 pages11 years ago
Datasheet33 pages18 years ago
Datasheet31 pages22 years ago

Texas Instruments

HQonline

Farnell

TME

Inventory History

3 month trend:
-16.24%

CAD Models

Download Texas Instruments DDC112U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.568
$ 26.792
$ 26.792
Stock
483,738
453,279
453,279
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
20
20
20
Sampling Rate
3 ksps
3 ksps
3 ksps
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DDC112U.

Related Parts

Texas InstrumentsDDC112UK
ADC Single Delta-Sigma 3KSPS 20-Bit Serial 28-Pin SOIC Tube
Texas InstrumentsDDC112U/1K
2-Channel Single ADC Delta-Sigma 3ksps 20-bit Serial 28-Pin SOIC T/R
Texas InstrumentsDDC112UKG4
Dual Channel Single ADC Delta-Sigma 3ksps 20-bit Serial 28-Pin SOIC Tube
Analog DevicesAD7721ARZ
ADC Single Delta-Sigma 468.75ksps 16-bit Parallel/Serial 28-Pin SOIC W
Analog DevicesAD7721AR
Single Channel Single ADC Delta-Sigma 468.75ksps 16-bit Parallel/Serial 28-Pin SOIC W Tube
Analog DevicesAD7721ARZ-REEL
ADC Single Delta-Sigma 468.75ksps 16-bit Parallel/Serial 28-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments DDC112U provided by its distributors.

2-Channel Single ADC Delta-Sigma 3ksps 20-bit Serial 28-Pin SOIC Tube
ADC, Delta-Sigma, 20-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO28
Dual Current Input 20-Bit Analog-To-Digital Converter 28-SOIC -40 to 85
Analogue To Digital Converter, Dual, 20 Bit, 3 Ksps, Single, 4.75 V, 5.25 V, Soic Rohs Compliant: Yes
Texas Instruments 20 bit analog-to-digital converter, Dual channel, Single-ended input, 28Pin
20 bits 4.75V~5.25V 2kHz Serial SOIC-28-300mil Analog to Digital Converters (ADC) ROHS
28-SOIC (0.295 7.50mm Width) DDC112 ACTIVE (Last Updated: 2days ago) Simultaneous Sampling analog digital converter 2.35mm 14.8mA 3ksps 100mW
20BIT ADC, DUAL, 3KHZ, SOIC28, 112; Resolution (Bits):20bit; Sampling Rate:3kSPS; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; AD
20BIT ADC, DUAL, 3KHZ, SOIC28, 112; Résolution (Bits): 20bit; Taux d'échantillonnage: 3kSPS; Type de canal d'entrée: Asymétrique; Interface de données: Série; Type de Tension d'alimentation: Simple; Tension, alimentation min.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDC-112U
  • DDC112U.