Texas Instruments DAC8812ICPWG4

16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85
$ 22.73
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8812ICPWG4.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

element14 APAC

Newark

Inventory History

3 month trend:
-0.70%

CAD Models

Download Texas Instruments DAC8812ICPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.73
$ 19.244
$ 19.244
Stock
84,599
350,740
350,740
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
16
16
16
Settling Time
-
500 ns
500 ns
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8812ICPWG4.

Related Parts

Texas InstrumentsDAC8802IPW
14-Bit, Dual Channel, Serial Interface, Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85
Texas InstrumentsDAC8802IPWR
DAC 2-CH R-2R/Current Steering 14-bit 16-Pin TSSOP T/R / IC DAC 14BIT DUAL MULT 16-TSSOP
Texas InstrumentsDAC8812IBPW
16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85
Analog DevicesAD5545BRU
IC DAC 16BIT A-OUT 16TSSOP / 16 Bit Digital to Analog Converter 2 16-TSSOP
Analog DevicesAD5672RBRUZ-REEL7
Octal, 12-Bit nanoDAC+ with 2 ppm/°C Reference, SPI Interface
Analog DevicesAD5676ARUZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO20

Descriptions

Descriptions of Texas Instruments DAC8812ICPWG4 provided by its distributors.

16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85
DAC 2-CH R-2R/Current Steering 16-bit 16-Pin TSSOP Tube
D/A Converter, 1 Func, Serial Input Loading, 0.5us Settling Time, PDSO16
16-TSSOP (0.173 4.40mm Width) Current - Unbuffered Multiplying DAC DAC8812 digital to analog converter 5.5V 500ns (Typ) 2Msps 1LSB
16BIT DAC, DUAL, MULTIPLYING, SMD; Resolution (Bits):16bit; Sampling Rate:2MSPS; Data Interface:3 Wire, Serial; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:TSSOP; No. of Pins:16Pins; Input Channel Type:Serial

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8812ICPW(G4)
  • DAC8812ICPWG4 .