Texas Instruments DAC8812ICPWR

16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85
$ 19.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8812ICPWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago

HQonline

Arrow Electronics

Mouser

DigiKey

Inventory History

3 month trend:
-17.28%

CAD Models

Download Texas Instruments DAC8812ICPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.244
$ 23.05
$ 23.05
Stock
450,331
235,954
235,954
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
16
16
16
Settling Time
500 ns
500 ns
500 ns
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8812ICPWR.

Descriptions

Descriptions of Texas Instruments DAC8812ICPWR provided by its distributors.

16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85
2.7V~5.5V 2MS/s 16bit 2 16 SPI 2.7V~5.5V Multiplying DAC TSSOP-16 , 1.15mm
500ns SPI ±1LSB 2.7V~5.5V 16-Bit TSSOP-16 Digital to Analog Converters (DAC) ROHS
DAC 2-CH R-2R/Current Steering 16-bit 16-Pin TSSOP T/R
D/A Converter, 1 Func, Serial Input Loading, 0.5us Settling Time, PDSO16
16-TSSOP (0.173 4.40mm Width) Current - Unbuffered Multiplying DAC DAC8812 digital to analog converter 5.5V 500ns (Typ) 2Msps 1LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8812ICPWR.