Texas Instruments DAC8802IPW

14-Bit, Dual Channel, Serial Interface, Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85
$ 13.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8802IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Upverter

Newark

iiiC

Inventory History

3 month trend:
-1.56%

CAD Models

Download Texas Instruments DAC8802IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.314
$ 16.616
$ 16.616
Stock
357,123
214,432
214,432
Authorized Distributors
4
6
6
Case/Package
TSSOP
SOP
SOP
Number of Pins
16
16
16
Number of Bits
14
14
14
Settling Time
500 ns
500 ns
500 ns
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8802IPW.

Related Parts

Texas InstrumentsDAC8812ICPWG4
16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85
Texas InstrumentsDAC8812ICPW
16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85
Texas InstrumentsDAC8812IBPW
16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85
Analog DevicesAD5672RBRUZ-REEL7
Octal, 12-Bit nanoDAC+ with 2 ppm/°C Reference, SPI Interface
Analog DevicesAD5676BRUZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO20
Analog DevicesAD5676ARUZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO20

Descriptions

Descriptions of Texas Instruments DAC8802IPW provided by its distributors.

14-Bit, Dual Channel, Serial Interface, Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85
Multiplying DAC 2.7V~5.5V 2MS/s 14bit 2-Ch 14-SPI TSSOP-16 SMD 1.15mm H
DAC 2-CH R-2R/Current Steering 14-bit 16-Pin TSSOP Tube
D/A Converter, 1 Func, Serial Input Loading, 0.5us Settling Time, PDSO16
IC, 14-BIT MULTIPLYING DAC; Resolution (Bits):14bit; Sampling Rate:2MSPS; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:2µA; Digital IC Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); IC Case Style:TSSOP; Input Type:Serial; Interface Type:Serial, 3-Wire; No. of DACs:2; Output Type:Current; Package / Case:TSSOP; Sample Rate:2MSPS; Sample Rate:2MSPS; Settling Time:0.5µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.