Texas Instruments DAC8812IBPW

16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85
$ 21.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8812IBPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Mouser

Newark

iiiC

Inventory History

3 month trend:
-5.23%

CAD Models

Download Texas Instruments DAC8812IBPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.696
$ 22.85
$ 22.85
Stock
343,788
182,685
182,685
Authorized Distributors
4
5
5
Case/Package
TSSOP
SOP
SOP
Number of Pins
16
16
16
Number of Bits
16
16
16
Settling Time
500 ns
500 ns
500 ns
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8812IBPW.

Related Parts

Texas InstrumentsDAC8812ICPWG4
16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85
Texas InstrumentsDAC8812ICPW
16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85
Analog DevicesAD5545BRU
IC DAC 16BIT A-OUT 16TSSOP / 16 Bit Digital to Analog Converter 2 16-TSSOP
Texas InstrumentsDAC8802IPW
14-Bit, Dual Channel, Serial Interface, Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85
Analog DevicesAD5676ARUZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO20
Analog DevicesAD5676BRUZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO20

Descriptions

Descriptions of Texas Instruments DAC8812IBPW provided by its distributors.

16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85
Multiplying DAC, 2.7V~5.5V 2MS/s 16bit 2-Ch 16-SPI TSSOP-16 SMD 1.2mm H
DAC 2-CH R-2R/Current Steering 16-Bit 16-Pin TSSOP Tube
Ic, 16 Bit Dac, Dual, Serial Input; |Texas Instruments DAC8812IBPW
D/A Converter, 1 Func, Serial Input Loading, 0.5us Settling Time, PDSO16
16-TSSOP (0.173 4.40mm Width) Current - Unbuffered Multiplying DAC DAC8812 digital to analog converter 5.5V 500ns (Typ) 2Msps 1LSB
IC, 16 BIT DAC, DUAL, SERIAL INPUT; Resolution (Bits): 16bit; Sampling Rate: 2MSPS; Data Interface: Serial; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style; Available until stocks are exhausted Alternative available
IC, 16 BIT DAC, DUAL, SERIAL INPUT; Resolution (Bits):16bit; Sampling Rate:2MSPS; Data Interface:Serial; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:TSSOP; No. of Pins:16Pins; Input Channel Type:Serial; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); A/D / D/A Features:D/A; Base Number:8812; Frequency:10MHz; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Channels:2Channels; No. of Outputs:2Outputs; Operating Temperature Range:-40°C to +85°C; Output Type:Current; Settling Time:0.5µs; Supply Current:2µA; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8812IBPW .