Analog Devices AD5545BRU

IC DAC 16BIT A-OUT 16TSSOP / 16 Bit Digital to Analog Converter 2 16-TSSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5545BRU.

Analog Devices

Datasheet24 pages13 years ago
Datasheet24 pages14 years ago
Datasheet16 pages16 years ago

Augswan

iiiC

DigiKey

CAD Models

Download Analog Devices AD5545BRU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.56
$ 21.56
Stock
677,795
261,369
261,369
Authorized Distributors
0
6
6
Case/Package
TSSOP
SOP
SOP
Number of Pins
16
16
16
Number of Bits
16
16
16
Settling Time
500 ns
500 ns
500 ns
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsDAC8812IBPW
16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85
Texas InstrumentsDAC8812IBPWR
16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85
Texas InstrumentsDAC8812ICPWG4
16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85
Analog DevicesAD5676BRUZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO20
Analog DevicesAD5676ARUZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO20
Analog DevicesAD5676RBRUZ-REEL7
Analog-to-Digital Converters (ADC); AD5676RBRUZ-REEL7; ANALOG DEVICES; 20; SPI; 5.5 V; TSSOP

Descriptions

Descriptions of Analog Devices AD5545BRU provided by its distributors.

IC DAC 16BIT A-OUT 16TSSOP / 16 Bit Digital to Analog Converter 2 16-TSSOP
DAC 2-CH R-2R/Current Steering 16-Bit 16-Pin TSSOP
The AD5545/AD5555 are 16-bit/14-bit, current-output, digital- to-analog converters designed to operate from a single 5 V supply with bipolar output up to ±15 V capability. An external reference is needed to establish the full-scale output-current. An internal feedback resistor (RFB) enhances the resistance and temperature tracking when combined with an external op amp to complete the I-to-V conversion. A serial data interface offers high speed, 3-wire microcontroller compatible inputs using serial data in (SDI), clock (CLK), and chip select (CS). Additional LDAC function allows simultaneous update operation. The internal reset logic allows power-on preset and dynamic reset at either zero or midscale, depending on the state of the MSB pin. The AD5545/AD5555 are packaged in the compact TSSOP-16 package and can be operated from –40°C to +85°C. Applications Automatic test equipment Instrumentation Digitally controlled calibration Industrial control PLCs Programmable attenuator

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated