Texas Instruments DAC7742Y/2K

Converters - Digital to Analog (DAC) 16-Bit, Single Ch. Parallel Ifc
$ 10.958

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7742Y/2K.

Mouser

Datasheet22 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7742Y/2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.958
$ 15.514
Stock
97,658
297,500
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
16
16
Settling Time
3 µs
5 µs
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
6 LSB
6 LSB
Polarity
-
Bipolar, Unipolar
Number of DAC Channels
-
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsDAC7741Y/2K
Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Para I/F
Texas InstrumentsDAC7741Y/250
Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Para I/F
Texas InstrumentsDAC7741YL/250
PARALLEL WORD INPUT LOADING 0.233 us SETTLING TIME 16-BIT DAC PQFP48
Analog DevicesAD9767ASTRL
48-LQFP S-PQFP-G48 TIN LEAD D/A CONVERTER digital to analog converter 1.25V 0.035μs 7mm 85C
RenesasISL5827IN
Dual 12-bit, +3.3V, 260+MSPS, High Speed D/A Converter | IC DAC 12BIT A-OUT 48TQFP
RenesasHI5828IN
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.035us Settling Time, PQFP48

Descriptions

Descriptions of Texas Instruments DAC7742Y/2K provided by its distributors.

Converters - Digital to Analog (DAC) 16-Bit, Single Ch. Parallel Ifc
DAC 1-CH R-2R 16-bit 48-Pin LQFP T/R
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:5µs; Update Rate:0.2MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Voltage; Termination Type:SMD; Package/Case:48-LQFP; No. of Pins:48 ;RoHS Compliant: Yes
The DAC7742 is a 16-bit Digital-to-Analog Converter (DAC) that provides 16 bits of monotonic performance over the specified operating temperature range and offers a +10V, low-drift internal reference. Designed for automatic test equipment and industrial process control applications, the DAC7742 output swing can be configured in a 10V, 5V, or +10V range. The flexibility of the output configuration allows the DAC7742 to provide both unipolar and bipolar operation by pin strapping. The DAC7742 includes a high-speed output amplifier with a maximum settling time of 5s to 0.003% FSR for a 20V full-scale change and only consumes 100mW (typical) of power. The DAC7742 features a standard 16-bit parallel interface with double buffering to allow asynchronous updates of the analog output, and data read-back to support data integrity verification prior to an update. A user-programmable reset control allows the DAC output to reset to min-scale (FFFFH) or mid-scale (7FFFH) overriding the DAC register values. The DAC7742 is available in an LQFP-48 package and three performance grades specified to operate from -40C to +85C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7742Y2K