Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC7741Y/250

Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Para I/F
$ 13.825
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7741Y/250.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Datasheet23 pages15 years ago
Datasheet28 pages23 years ago
Technical Drawing2 pages27 years ago

Mouser

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7741Y/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.825
$ 11.07
Stock
436,308
648,663
Authorized Distributors
3
2
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
16
16
Settling Time
5 µs
5 µs
Interface
-
-
Integral Nonlinearity (INL)
6 LSB
6 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7741Y/250.

Related Parts

Texas InstrumentsDAC7742Y/250
16-Bit, Single Channel, Parallel Interface with Internal eference 48-LQFP -40 to 85
Texas InstrumentsDAC7741YB/250
Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Para I/F
Texas InstrumentsDAC7741YL/250
PARALLEL WORD INPUT LOADING 0.233 us SETTLING TIME 16-BIT DAC PQFP48
Analog DevicesAD9772AASTRL
IC DAC 14BIT 160MSPS 48-LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)
Analog DevicesAD9772AAST
IC DAC 14BIT 160MSPS 48-LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)
Analog DevicesAD9767ASTRL
48-LQFP S-PQFP-G48 TIN LEAD D/A CONVERTER digital to analog converter 1.25V 0.035μs 7mm 85C

Descriptions

Descriptions of Texas Instruments DAC7741Y/250 provided by its distributors.

Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Para I/F
48-LQFP Voltage - Buffered R-2R DAC7741 digital to analog converter 15V 5mus 200ksps 4LSB
11.4V~15.75V,-4.75V~-15.75V 16bit 1 16 Parallel 5V R-2R QFP SMD mount,glue mount 1.4mm(height)
16-Bit, Single Channel, Digital-to-Analog Converter W/Internal +10V eference and Parallel I/F 48-LQFP -40 to 85
DAC 1-CH R-2R 16-bit 48-Pin LQFP T/R
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:5µs; Update Rate:0.2MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Voltage; Termination Type:SMD; Package/Case:48-LQFP; No. of Pins:48 ;RoHS Compliant: Yes
The DAC7741 is a 16-bit Digital-to-Analog Converter (DAC) which provides 16 bits of monotonic performance over the specified operating temperature range and offers a +10V, low-drift internal reference. Designed for automatic test equipment and industrial process control applications, the DAC7741 output swing can be configured in a +-10V, +-5V, or +10V range. The flexibility of the output configuration allows the DAC7741 to provide both unipolar and bipolar operation by pin strapping. The DAC7741 includes a high-speed output amplifier with a maximum settling time of 5 us to +-0.003% FSR for a 20V full-scale change and only consumes 100mW (typical) of power. The DAC7741 features a standard 16-bit parallel interface with double buffering to allow asynchronous updates of the analog output and data read-back to support data integrity verification prior to an update. A user-programmable reset control allows the DAC output to reset to min-scale (0000 H) or mid-scale (8000H) overriding the DAC register values. The DAC7741 is available in a LQFP-48 package and four performance grades specified to operate from 0 oC to +70oC and -40oC to +85oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7741Y250