Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC7741YL/250

Parallel Word Input Loading 0.233 Us Settling Time 16-BIT Dac PQFP48
$ 17.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7741YL/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet23 pages11 years ago
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago
Datasheet28 pages23 years ago
Technical Drawing2 pages27 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7741YL/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7741YL/250.

Related Parts

Texas InstrumentsDAC7741Y/2K
Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Para I/F
Texas InstrumentsDAC7741YB/250
Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Para I/F
Texas InstrumentsDAC7742YC/250
16-Bit, Single Channel, Parallel Interface with Internal eference 48-LQFP -40 to 85
Analog DevicesAD9767ASTRL
48-LQFP S-PQFP-G48 TIN LEAD D/A CONVERTER digital to analog converter 1.25V 0.035μs 7mm 85C

Descriptions

Descriptions of Texas Instruments DAC7741YL/250 provided by its distributors.

PARALLEL WORD INPUT LOADING 0.233 us SETTLING TIME 16-BIT DAC PQFP48
IC DAC LP 16BIT 48-LQFP / DAC 1-CH R-2R 16-bit 48-Pin LQFP T/R
Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Para I/F
48-LQFP Voltage - Buffered R-2R DAC7741 digital to analog converter 15V 5mus 200ksps 1LSB
16-Bit, Single Channel, Digital-to-Analog Converter W/Internal +10V eference and Parallel I/F 48-LQFP 0 to 70
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:5µs; Update Rate:0.2MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Voltage; Termination Type:SMD; Package/Case:48-LQFP; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7741YL-250
  • DAC7741YL250