Analog Devices AD9767ASTRL

48-LQFP S-PQFP-G48 TIN LEAD D/A CONVERTER digital to analog converter 1.25V 0.035μs 7mm 85C
$ 17.59

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9767ASTRL.

DigiKey

Datasheet16 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9767ASTRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.59
$ 38.08
$ 38.08
Stock
217,226
258,476
258,476
Authorized Distributors
1
6
6
Case/Package
LQFP
QFP
QFP
Number of Pins
48
48
48
Number of Bits
14
14
14
Sampling Rate
-
125 Msps
125 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD9763ASTRL
48-LQFP S-PQFP-G48 TIN LEAD D/A CONVERTER digital to analog converter 1.25V 0.035μs 7mm 85C
Analog DevicesADV7123KST140
DAC 3-CH Segment 10-bit 48-Pin LQFP
Analog DevicesADV7123JST330
IC DAC VIDEO 3-CH 330MHZ 48LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)
Texas InstrumentsDAC7741YB/250
Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Para I/F
Texas InstrumentsDAC7742YB/250
16-Bit, Single Channel, Parallel Interface with Internal eference 48-LQFP -40 to 85
Texas InstrumentsDAC7742YC/250
16-Bit, Single Channel, Parallel Interface with Internal eference 48-LQFP -40 to 85

Descriptions

Descriptions of Analog Devices AD9767ASTRL provided by its distributors.

48-LQFP S-PQFP-G48 TIN LEAD D/A CONVERTER digital to analog converter 1.25V 0.035μs 7mm 85C
DAC 2-CH Segment 14-bit 48-Pin LQFP T/R
14bit Parallel Segment QFP SMD mount
IC DAC 14BIT DUAL 125MSPS LQFP-48 SMD
IC BATT FUEL GAUGE LIION 12DSBGA
DAC, 2 CH, PARALLEL, WORD INPUT
The AD976/AD976A is a high speed, low power 16-bit A/D converter that operates from a single 5 V supply. The part contains a successive approximation, switched capacitor ADC, an internal 2.5 V reference and a high speed parallel interface. The ADC is factory calibrated to minimize all linearity errors. The analog full-scale input is the standard industrial range of +-10 V. The AD976/AD976A is comprehensively tested for ac parameters such as SNR and THD, as well as the more traditional parameters of offset, gain and linearity. The AD976/AD976A is fabricated on Analog Devices' proprietary Bi CMOS process, which has high performance bipolar devices along with CMOS transistors. The AD976/AD976A is available in skinny 28-lead DIP, SSOP and SOIC packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated