What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DAC7741Y/2K

Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Para I/F
$ 11.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7741Y/2K.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Datasheet23 pages15 years ago
Datasheet28 pages23 years ago
Technical Drawing2 pages27 years ago

Mouser

DigiKey

Inventory History

3 month trend:
-20.68%

CAD Models

Download Texas Instruments DAC7741Y/2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.07
$ 13.825
Stock
572,606
417,422
Authorized Distributors
2
3
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
16
16
Settling Time
5 µs
5 µs
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
6 LSB
6 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7741Y/2K.

Related Parts

Texas InstrumentsDAC7742Y/250
16-Bit, Single Channel, Parallel Interface with Internal eference 48-LQFP -40 to 85
Texas InstrumentsDAC7741YB/250
Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Para I/F
Texas InstrumentsDAC7741YL/250
PARALLEL WORD INPUT LOADING 0.233 us SETTLING TIME 16-BIT DAC PQFP48
Analog DevicesADV7125KST50
CMOS, 33 MHz Triple 8-Bit High Speed Video DAC / DAC 3-CH Segment 8-bit 48-Pin LQFP
Analog DevicesADV7123SCP170EP-RL
CMOS, 170 MHz, Triple, 10-Bit High Speed Video DAC | IC DAC 10BIT A-OUT 48LQFP
Analog DevicesADV7123KST140
DAC 3-CH Segment 10-bit 48-Pin LQFP

Descriptions

Descriptions of Texas Instruments DAC7741Y/2K provided by its distributors.

Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Para I/F
48-LQFP Voltage - Buffered R-2R DAC7741 digital to analog converter 15V 5mus 200ksps 4LSB
11.4V~15.75V,-4.75V~-15.75V 16bit 1 16 Parallel 5V R-2R QFP SMD mount,glue mount 1.4mm(height)
16-Bit, Single Channel, Digital-to-Analog Converter W/Internal +10V eference and Parallel I/F 48-LQFP -40 to 85
DAC 1-CH R-2R 16-bit 48-Pin LQFP T/R
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:5µs; Update Rate:0.2MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Voltage; Termination Type:SMD; Package/Case:48-LQFP; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7741Y2K