Texas Instruments DAC7718SRGZT

DAC 8-CH Resistor-String 12-bit 48-Pin VQFN EP T/R
$ 24.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7718SRGZT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet62 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

element14 APAC

HQonline

Farnell

Inventory History

3 month trend:
+15.80%

CAD Models

Download Texas Instruments DAC7718SRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.653
$ 16.762
Stock
95,449
119,635
Authorized Distributors
3
1
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
12
12
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
9 V
9 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7718SRGZT.

Related Parts

Texas InstrumentsDAC8218SRGZT
DAC 8-CH Resistor-String 14-bit 48-Pin VQFN EP T/R
Texas InstrumentsDAC7822IRTAT
12-bit, Dual Channel, Parallel Input, Multiplying Digital-to-Analog Converter 40-WQFN -40 to 125
Texas InstrumentsDAC7822IRTAR
12-bit, Dual Channel, Parallel Input, Multiplying Digital-to-Analog Converter 40-WQFN -40 to 125
Analog DevicesMAX5853ETL+
12us Parallel 2.7V~3.6V 10Bit QFN-40-EP(6x6) Digital To Analog Converters (DACs) ROHS
Analog DevicesLTC2753AIUK-16#PBF
Dual Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O
Analog DevicesMAX5854ETL
DAC 2-CH Current Steering 10-bit 40-Pin TQFN EP

Descriptions

Descriptions of Texas Instruments DAC7718SRGZT provided by its distributors.

DAC 8-CH Resistor-String 12-bit 48-Pin VQFN EP T/R
Octal, Low power,12-bit, +/-16.5V Output Serial Input Digital-to-Analog Converter 48-VQFN -40 to 85
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, QFN-48
4.518V 12bit 8 12 SPI 2.7V~5.5V String DAC QFN , 900¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7718SRGZT.