Texas Instruments DAC7718SRGZR

IC DAC 12BIT V-OUT 48VQFN / 12 Bit Digital to Analog Converter 8 48-VQFN (7x7)
$ 16.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7718SRGZR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet63 pages12 years ago
Datasheet62 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

EBEE

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-1.18%

CAD Models

Download Texas Instruments DAC7718SRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.762
$ 24.653
Stock
137,373
100,061
Authorized Distributors
1
3
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
12
12
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
9 V
9 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7718SRGZR.

Descriptions

Descriptions of Texas Instruments DAC7718SRGZR provided by its distributors.

IC DAC 12BIT V-OUT 48VQFN / 12 Bit Digital to Analog Converter 8 48-VQFN (7x7)
DAC 8-CH Resistor-String 12-bit 48-Pin VQFN EP T/R
SERIAL INPUT LOADING 15 us SETTLING TIME 12-BIT DAC PQCC48
Octal, Low power,12-bit, +/-16.5V Output Serial Input Digital-to-Analog Converter 48-VQFN -40 to 85
15us SPI 1LSB 2.7V~5.5V 12 Bits VQFN-48-EP(7x7) Digital to Analog Converters (DAC) ROHS
4.518V 12bit 8 12 SPI 2.7V~5.5V String DAC VQFN-48 , 900¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.