Texas Instruments DAC7551TDRNRQ1

DAC 1-CH Resistor-String 12-bit Automotive 12-Pin USON EP T/R
$ 2.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7551TDRNRQ1.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet27 pages11 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages21 years ago

HQonline

Arrow Electronics

Inventory History

3 month trend:
-91.42%

CAD Models

Download Texas Instruments DAC7551TDRNRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.673
$ 2.38
Stock
274,820
293,263
Authorized Distributors
1
0
Case/Package
-
-
Number of Pins
12
12
Number of Bits
12
12
Settling Time
5 µs
5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
0.5 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7551TDRNRQ1.

Related Parts

Texas InstrumentsDAC7551IDRNT
12-Bit, Ultralow Glitch, Voltage Output Digital to Analog Converter 12-USON -40 to 105
Texas InstrumentsDAC7551IDRNTG4
12-Bit, Ultralow Glitch, Voltage Output Digital to Analog Converter 12-USON -40 to 105
Texas InstrumentsDAC7551IDRNR
12-Bit, Ultralow Glitch, Voltage Output Digital to Analog Converter 12-USON -40 to 105
Analog DevicesAD5681RBRMZ-RL7
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO10
Analog DevicesAD5681RBRMZ
2.7V~5.5V 90dB 12bit 1 12 SPI 1.8V~5.5V String DAC MSOP-10 3mm*3mm*1.1mm
MicrochipMCP4912-E/P
DAC 2-CH Resistor-String 10-bit 14-Pin PDIP Tube Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments DAC7551TDRNRQ1 provided by its distributors.

DAC 1-CH Resistor-String 12-bit Automotive 12-Pin USON EP T/R
Automotive 12-Bit, Ultralow Glitch, Voltage Output Digital to Analog Converter 12-USON -40 to 105
Digital to Analog Converters - DAC 12B,Ultralo Glitch Vltg Output DAC
2.7V~5.5V 12bit 1 12 DSP,SPI 2.7V~5.5V String DAC SON
12-UFDFN Exposed Pad Voltage - Buffered String DAC DAC7551 digital to analog converter 5.5V 5mus 0.5MHz 0.5LSB
DFN-12(2x3) Digital To Analog Converters (DACs) ROHS
DAC7551-Q1 AUTOMOTIVE 12-BIT, UL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.