Texas Instruments DAC7551IDRNTG4

12-Bit, Ultralow Glitch, Voltage Output Digital to Analog Converter 12-USON -40 to 105
$ 2.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7551IDRNTG4.

Farnell

Datasheet21 pages15 years ago
Datasheet22 pages13 years ago
Datasheet23 pages18 years ago

Texas Instruments

Mouser

Newark

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7551IDRNTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.505
$ 2.53
$ 2.53
Stock
90,582
467,909
467,909
Authorized Distributors
2
4
4
Case/Package
-
-
-
Number of Pins
12
12
12
Number of Bits
12
12
12
Settling Time
5 µs
5 µs
5 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDAC7551TDRNRQ1
DAC 1-CH Resistor-String 12-bit Automotive 12-Pin USON EP T/R
Analog DevicesAD5681RBRMZ-RL7
Tiny 12-Bit SPI nanoDAC+, with ±1 LSB INL and 2 ppm/°C Reference
Analog DevicesAD5681RBRMZ
2.7V~5.5V 90dB 12bit 1 12 SPI 1.8V~5.5V String DAC MSOP-10 3mm*3mm*1.1mm
MicrochipMCP4912-E/P
DAC 2-CH Resistor-String 10-bit 14-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP4912-E/ST
DAC 2-CH Resistor-String 10-bit 14-Pin TSSOP Tube Automotive AEC-Q100
MicrochipMCP4912-E/SL
DAC 2-CH Resistor-String 10-bit 14-Pin SOIC N Tube Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments DAC7551IDRNTG4 provided by its distributors.

12-Bit, Ultralow Glitch, Voltage Output Digital to Analog Converter 12-USON -40 to 105
Converters - Digital to Analog (DAC) 12-Bit UltrLo Glitch Vltg Output Cnvtr
DAC 1-CH Resistor-String 12-bit 12-Pin USON EP T/R
D/A CONVERTER, 12BIT, 1-CH, 7551; Résolution (Bits): 12bit; Taux d'échantillonnage: 500kSPS; Interface de données: 3 Fils, Série; Gamme de tension d'alimentation: 1.8V à 5.5V, 2.7V à 5.5V; Type de boîtier CAN / CNA: SON; Nomb
D/a Converter, 12Bit, 1-Ch, 7551; Resolution (Bits):12Bit; Sampling Rate:500Ksps; Data Interface:3 Wire, Serial; Supply Voltage Range:1.8V To 5.5V, 2.7V To 5.5V; Adc / Dac Case Style:son; No. Of Pins:12Pins; Input Channel Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7551IDRNTG4 .