Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5681RBRMZ

IC DAC 12BIT V-OUT 10MSOP 12 Bit Digital to Analog Converter 1 10-MSOP
$ 4.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5681RBRMZ.

Augswan

Datasheet28 pages9 years ago

Analog Devices

Newark

Inventory History

3 month trend:
+186%

CAD Models

Download Analog Devices AD5681RBRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.04
$ 4.02
Stock
133,338
138,718
Authorized Distributors
5
5
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
12
12
Settling Time
5 µs
5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
1.62 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5681RBRMZ.

Related Parts

Analog DevicesAD5691RBRMZ-RL7
IC DAC 12BIT V-OUT 10MSOP / 12 Bit Digital to Analog Converter 1 10-MSOP
Analog DevicesAD5311RBRMZ
IC DAC 10BIT V-OUT 10MSOP 10 Bit Digital to Analog Converter 1 10-MSOP
Analog DevicesAD5691RBRMZ
IC DAC 12BIT V-OUT 10MSOP 12 Bit Digital to Analog Converter 1 10-MSOP
MicrochipMCP4728-E/UN
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Automotive AEC-Q100
MicrochipMCP4728T-E/UN
DAC 4-CH Resistor-String 12-bit Automotive 10-Pin MSOP T/R / IC DAC 12BIT W/I2C 10-MSOP
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Automotive AEC-Q100

Descriptions

Descriptions of Analog Devices AD5681RBRMZ provided by its distributors.

IC DAC 12BIT V-OUT 10MSOP 12 Bit Digital to Analog Converter 1 10-MSOP
String DAC 2.7V~5.5V 90dB 12bit 1-Ch 12-SPI 1.8V~5.5V MSOP-10 SMD 3mm × 3mm × 1.1mm
Tiny 12-Bit SPI nanoDAC+, with ±1 LSB INL and 2 ppm/°C Reference
DAC 1-CH Segment 12-bit 10-Pin MSOP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated