Texas Instruments DAC7551IDRNT

12-Bit, Ultralow Glitch, Voltage Output Digital to Analog Converter 12-USON -40 to 105
$ 3.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7551IDRNT.

Texas Instruments

Datasheet21 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages21 years ago

Mouser

Farnell

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.49%

CAD Models

Download Texas Instruments DAC7551IDRNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.087
$ 2.53
$ 2.53
Stock
286,088
467,909
467,909
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
12
12
12
Number of Bits
12
12
12
Settling Time
5 µs
5 µs
5 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDAC7551TDRNRQ1
DAC 1-CH Resistor-String 12-bit Automotive 12-Pin USON EP T/R
Analog DevicesAD5681RBRMZ-RL7
Tiny 12-Bit SPI nanoDAC+, with ±1 LSB INL and 2 ppm/°C Reference
Analog DevicesAD5681RBRMZ
2.7V~5.5V 90dB 12bit 1 12 SPI 1.8V~5.5V String DAC MSOP-10 3mm*3mm*1.1mm
MicrochipMCP4912-E/P
DAC 2-CH Resistor-String 10-bit 14-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP4912-E/ST
DAC 2-CH Resistor-String 10-bit 14-Pin TSSOP Tube Automotive AEC-Q100
MicrochipMCP4912-E/SL
DAC 2-CH Resistor-String 10-bit 14-Pin SOIC N Tube Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments DAC7551IDRNT provided by its distributors.

12-Bit, Ultralow Glitch, Voltage Output Digital to Analog Converter 12-USON -40 to 105
Converters - Digital to Analog (DAC) 12-Bit UltrLo Glitch Vltg Output Cnvtr
Digital to Analogue Converter, 12 bit, 1 MSPS, Serial, 2.7V to 5.5V, SON, 12
DAC 1-CH Resistor-String 12-Bit 12-Pin USON EP T/R
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, 500KSPS, SON-12
1 1 12 5¦Ìs DSP,SPI ¡À0.35LSB 2.7V~5.5V ¡À0.08LSB String DAC 2.7V~5.5V 500kS/s 12bit Voltage - Buffered USON-12 , 600¦Ìm
12-BIT, ULTRA-LOW GLITCH, VOLTAGE OUTPUT DIGITAL-TO-ANALOG CONVERTER D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO12

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.