Analog Devices AD5681RBRMZ-RL7

Tiny 12-Bit SPI nanoDAC+, with ±1 LSB INL and 2 ppm/°C Reference
$ 3.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5681RBRMZ-RL7.

Analog Devices

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago

Farnell

Inventory History

3 month trend:
-27.18%

CAD Models

Download Analog Devices AD5681RBRMZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.419
$ 3.684
Stock
204,355
122,205
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
12
12
Sampling Rate
-
-
Polarity
Unipolar
Unipolar
Interface
SPI, Serial
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
1.62 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5681RBRMZ-RL7.

Related Parts

Analog DevicesAD5691RBRMZ-RL7
IC DAC 12BIT V-OUT 10MSOP / 12 Bit Digital to Analog Converter 1 10-MSOP
Analog DevicesAD5691RBRMZ
ANALOG DEVICES AD5691RBRMZDigital to Analogue Converter, 12 bit, Serial, 2.7V to 5.5V, MSOP, 10 Pins
Analog DevicesAD5310RBRMZ
7us SPI 2.7V~5.5V ±0.5LSB 10 positions MSOP-10 Digital to Analog Converters (DAC) ROHS
MicrochipMCP4821T-E/MS
Single 12-bit DAC w/ SPI interace and internal Vref8 MSOP 3x3mm T/R
MicrochipMCP4728-E/UN
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Automotive AEC-Q100
MicrochipMCP4728T-E/UN
DAC 4-CH Resistor-String 12-bit Automotive 10-Pin MSOP T/R / IC DAC 12BIT W/I2C 10-MSOP

Descriptions

Descriptions of Analog Devices AD5681RBRMZ-RL7 provided by its distributors.

Tiny 12-Bit SPI nanoDAC+, with ±1 LSB INL and 2 ppm/°C Reference
7us SPI ±1LSB 1.8V~5.5V 12 Bits MSOP-10 Digital to Analog Converters (DAC) ROHS
2.7V~5.5V 90dB 12bit 1 12 SPI 1.8V~5.5V String DAC MSOP-10 , 3mm*3mm*850¦Ìm
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5681 digital to analog converter 5.5V 7mus 90dB 1LSB
D/A Converter, 12Bit, Msop-10; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:3 Wire, I2C, Serial; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Msop; No. Of Pins:10Pins; Input Channel Type:- Rohs Compliant: Yes |Analog Devices, Inc. AD5681RBRMZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated