Microchip MCP4912-E/ST

DAC 2-CH Resistor-String 10-bit 14-Pin TSSOP Tube Automotive AEC-Q100
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4912-E/ST.

Augswan

Datasheet48 pages16 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-19.33%

CAD Models

Download Microchip MCP4912-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.81
$ 3.26
Stock
171,382
427,477
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Bits
10
10
Settling Time
4.5 µs
4.5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
-
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-04-15
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

MicrochipMCP4912T-E/ST
DAC 2-CH Resistor-String 10-bit Automotive 14-Pin TSSOP T/R
MicrochipMCP4922-E/ST
DAC 2-CH Resistor-String 12-bit 14-Pin TSSOP Tube Automotive AEC-Q100
MicrochipMCP4902-E/ST
DAC 2-CH Resistor-String 8-bit 14-Pin TSSOP Tube Automotive AEC-Q100
Texas InstrumentsDAC088S085CISQX/NOPB
8-Bit Micro Power OCTAL Digital-to-Analog Converter with ail-to- ail Outputs 16-WQFN -40 to 125
Texas InstrumentsDAC088S085CIMTX/NOPB
DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP T/R
Analog DevicesAD5303ARU
DAC 2-CH Resistor-String 8-bit 16-Pin TSSOP

Descriptions

Descriptions of Microchip MCP4912-E/ST provided by its distributors.

DAC 2-CH Resistor-String 10-bit 14-Pin TSSOP Tube Automotive AEC-Q100
MICROCHIP MCP4912-E/ST, 2-CHANNEL 10 BIT SERIAL DAC, 14-PIN TSSOP
MCP4912 Series 2 Ch 10-Bit Voltage Output Digital-to-Analog Converter-TSSOP-14
Digital to Analog Converter, 2 Channels, 10 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V
4.5us SPI 2.7V~5.5V 10Bit TSSOP-14 Digital To Analog Converters (DACs) ROHS
DUAL 10-bit DAC with SPI interface
14-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC MCP4912 digital to analog converter 820muV 4.5mus (Typ) 0.2LSB 1.05mm
Dac, 10Bit, -40 To 125Deg C; Resolution (Bits):10Bit; Sampling Rate:-; Data Interface:Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:14Pins; Input Channel Type:Serial; Operating Temperature Min:-40°C;rohs Compliant: Yes |Microchip Technology MCP4912-E/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4912-E/ST.
  • MCP4912-EST
  • MCP4912E/ST
  • MCP4912EST