Texas Instruments DAC121S101QCMK/NOPB

12-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 125
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC121S101QCMK/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages20 years ago

Farnell

element14

Newark

element14 APAC

Inventory History

3 month trend:
-8.64%

CAD Models

Download Texas Instruments DAC121S101QCMK/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.98
$ 1.475
$ 1.475
Stock
417,746
350,550
350,550
Authorized Distributors
5
5
5
Case/Package
TSOT
TSOT
TSOT
Number of Pins
6
6
6
Number of Bits
12
12
12
Settling Time
8 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
8 LSB
8 LSB
8 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC121S101QCMK/NOPB.

Related Parts

Texas InstrumentsDAC121C081CIMK/NOPB
DAC 1-CH Resistor-String 12-bit 6-Pin TSOT T/R
Texas InstrumentsDAC101C081CIMKX/NOPB
DAC 10BIT MICROPWR I2C TSOT23-6 / DAC 1-CH Resistor-String 10-bit 6-Pin TSOT-23 T/R
Texas InstrumentsDAC101S101CIMK/NOPB
IC CONV D-A 10BIT R-R TSOT-23-6 / DAC 1-CH Resistor-String 10-bit 6-Pin TSOT-23 T/R
Analog DevicesMAX5385EZT+T
Low-Cost, Low-Power, 8-Bit DACs with 3-Wire Serial Interface in SOT23
Analog DevicesMAX5383EZT+T
SERIAL INPUT LOADING 20 us SETTLING TIME 8-BIT DAC PDSO6
Analog DevicesLTC1663-1CS5#TRMPBF
Digital To Analogue Converter, 10 Bit, Serial, 2.7V To 5.5V, Tsot-23, 5

Descriptions

Descriptions of Texas Instruments DAC121S101QCMK/NOPB provided by its distributors.

12-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 125
DAC 1-CH Resistor-String 12-bit 6-Pin TSOT T/R
2.7V~5.5V 12bit 12 DSP,SPI 2.7V~5.5V String DAC TSOT-23-6 , 1mm
10us 2.7V~5.5V 12 Bits TSOT-23-6 Digital to Analog Converters (DAC) ROHS
IC, DAC, 12BIT, 30MSPS, TSOT-6; Resolution (Bits):12; Sample Rate:30MHz; Input Channel Type:Single Ended; Data Interface:Serial, 3-Wire; Supply Voltage Range:2.7V to 5.5V; Supply Current:312µA; Digital IC Case Style:TSOT ;RoHS Compliant: Yes
DAC, 12BIT, SOT-23-6; Résolution (Bits): 12bit; Taux d'échantillonnage: -; Type de canal d'entrée: Série; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier CAN / CNA: SOT-23; Nombre de broches: 6Broche(s); Interfac

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC121S101QCMK/NOPB .
  • DAC121S101QCMKNOPB