Analog Devices LTC1663-1CS5#TRMPBF

Digital To Analogue Converter, 10 Bit, Serial, 2.7V To 5.5V, Tsot-23, 5
$ 4.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1663-1CS5#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Farnell

Inventory History

3 month trend:
-72.43%

CAD Models

Download Analog Devices LTC1663-1CS5#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsDAC101S101CIMK/NOPB
IC CONV D-A 10BIT R-R TSOT-23-6 / DAC 1-CH Resistor-String 10-bit 6-Pin TSOT-23 T/R
Texas InstrumentsDAC101S101CIMK
SERIAL INPUT LOADING 5 us SETTLING TIME 10-BIT DAC PDSO6
Texas InstrumentsDAC101C081CIMK/NOPB
DAC 1-CH Resistor-String 10-bit 6-Pin TSOT-23 T/R
Analog DevicesMAX5385EZT+T
Low-Cost, Low-Power, 8-Bit DACs with 3-Wire Serial Interface in SOT23
Analog DevicesMAX5383EZT+T
SERIAL INPUT LOADING 20 us SETTLING TIME 8-BIT DAC PDSO6

Descriptions

Descriptions of Analog Devices LTC1663-1CS5#TRMPBF provided by its distributors.

Digital To Analogue Converter, 10 Bit, Serial, 2.7V To 5.5V, Tsot-23, 5
D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO5
IC DAC 10BIT R-R TSOT23-5 / DAC 1-CH 10-bit 5-Pin TSOT-23 T/R
10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface
IC, 10BIT DAC, UP, 2WIRE, TSOT23-5; Resolution (Bits):10bit; Input Channel Type:Serial; Data Interface:Serial, 2-Wire; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:75µA; Digital IC Case Style:TSOT-23; No. of Pins:5; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:1663; IC Case Style:TSOT-23; Input Type:Serial; Interface Type:Serial, 2 Wire; No. of DACs:1; Output Type:Rail-to-Rail; Package / Case:TSOT-23; Settling Time:30µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.5V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1663-1CS5-TRMPBF