Analog Devices MAX5383EZT+T

Serial Input Loading 20 Us Settling Time 8-BIT Dac PDSO6
$ 1.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5383EZT+T.

_legacy Avnet

Datasheet15 pages16 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX5383EZT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX5385EZT+T
Low-Cost, Low-Power, 8-Bit DACs with 3-Wire Serial Interface in SOT23
Texas InstrumentsDAC081S101CIMK/NOPB
8-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 6-SOT-23-THIN -40 to 105
Texas InstrumentsDAC081C081CIMK/NOPB
DAC 1-CH Resistor-String 8-bit 6-Pin TSOT-23 T/R / 8-Bit Micro Power Digital-to-Analog Converter
Texas InstrumentsDAC101S101CIMK/NOPB
IC CONV D-A 10BIT R-R TSOT-23-6 / DAC 1-CH Resistor-String 10-bit 6-Pin TSOT-23 T/R
Analog DevicesMAX5384EZT+
DAC 1-CH Current Steering 8-bit 6-Pin TSOT-23

Descriptions

Descriptions of Analog Devices MAX5383EZT+T provided by its distributors.

SERIAL INPUT LOADING 20 us SETTLING TIME 8-BIT DAC PDSO6
Low-Cost, Low-Power, 8-Bit DACs with 3-Wire Serial Interface in SOT23
DAC 1-CH Current Steering 8-bit 6-Pin TSOT-23 T/R
SOT-23-6 Voltage EAR99 SPI Serial digital to analog converter 3.6V 20mus 1LSB 2.9mm
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5383EZT-T