Texas Instruments DAC121S101CIMK/NOPB

Digital to Analog Converter Dac, 12 Bit, ; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 1.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC121S101CIMK/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet29 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages20 years ago

Farnell

Newark

element14

LCSC

Inventory History

3 month trend:
-85.26%

CAD Models

Download Texas Instruments DAC121S101CIMK/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.475
$ 1.346
$ 1.346
Stock
278,327
445,073
445,073
Authorized Distributors
5
5
5
Case/Package
TSOT
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Bits
12
12
12
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
8 LSB
8 LSB
8 LSB
Polarity
Unipolar
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC121S101CIMK/NOPB.

Related Parts

Texas InstrumentsDAC121C081CIMK/NOPB
DAC 1-CH Resistor-String 12-bit 6-Pin TSOT T/R
Texas InstrumentsDAC101S101CIMK/NOPB
IC CONV D-A 10BIT R-R TSOT-23-6 / DAC 1-CH Resistor-String 10-bit 6-Pin TSOT-23 T/R
Texas InstrumentsDAC101S101CIMK
SERIAL INPUT LOADING 5 us SETTLING TIME 10-BIT DAC PDSO6
Analog DevicesMAX5385EZT+T
Low-Cost, Low-Power, 8-Bit DACs with 3-Wire Serial Interface in SOT23
Analog DevicesMAX5383EZT+T
SERIAL INPUT LOADING 20 us SETTLING TIME 8-BIT DAC PDSO6
Analog DevicesMAX5384EZT+
DAC 1-CH Current Steering 8-bit 6-Pin TSOT-23

Descriptions

Descriptions of Texas Instruments DAC121S101CIMK/NOPB provided by its distributors.

DIGITAL TO ANALOG CONVERTER DAC, 12 BIT,; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
12-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 105
DAC 1-CH Resistor-String 12-bit 6-Pin TSOT T/R
8us 2.6LSB 2.7V~5.5V 12 Bits SOT-23-THIN-6 Digital to Analog Converters (DAC) ROHS
IC, DAC, 12BIT, 30MSPS, TSOT-6; Resoluti; IC, DAC, 12BIT, 30MSPS, TSOT-6; Resolution (Bits):12bit; Input Channel Type:Serial; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:TSOT-23; No. of Pins:6; Data Interface:3-Wire, Serial; Supply Current:260µA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC121S101CIMK/NOPB .
  • DAC121S101CIMKNOPB