Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC101S101CIMK/NOPB

IC Conv D-a 10 Bit R-r TSOT-23-6 / Dac 1-CH Resistor-string 10-BIT 6-PIN TSOT-23 T/r
$ 1.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC101S101CIMK/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages21 years ago

Arrow Electronics

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+71.37%

CAD Models

Download Texas Instruments DAC101S101CIMK/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.056
$ 1.238
$ 1.238
Stock
2,008,497
245,933
245,933
Authorized Distributors
3
3
3
Case/Package
TSOT
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Bits
10
10
10
Settling Time
7.5 µs
7.5 µs
7.5 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2.8 LSB
2.8 LSB
2.8 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDAC101C081CIMK/NOPB
DAC 1-CH Resistor-String 10-bit 6-Pin TSOT-23 T/R
Texas InstrumentsDAC101C081CIMKX/NOPB
DAC 10BIT MICROPWR I2C TSOT23-6 / DAC 1-CH Resistor-String 10-bit 6-Pin TSOT-23 T/R
Texas InstrumentsDAC081S101CIMK/NOPB
8-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 6-SOT-23-THIN -40 to 105
Analog DevicesMAX5385EZT+T
Low-Cost, Low-Power, 8-Bit DACs with 3-Wire Serial Interface in SOT23
Analog DevicesMAX5383EZT+T
SERIAL INPUT LOADING 20 us SETTLING TIME 8-BIT DAC PDSO6

Descriptions

Descriptions of Texas Instruments DAC101S101CIMK/NOPB provided by its distributors.

IC CONV D-A 10BIT R-R TSOT-23-6 / DAC 1-CH Resistor-String 10-bit 6-Pin TSOT-23 T/R
10-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 105
7.5us 2.7V~5.5V 10 positions SOT-23-6 Digital to Analog Converters (DAC) ROHS
DAC, 10BIT, SOT-23-6; Resolution (Bits):10bit; Sampling Rate:-; Data Interface:3 Wire, Serial; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:TSOT-23; No. of Pins:6Pins; Input Channel Type:Serial; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC101S101CIMKNOPB